USD
Print Print this page
 
Panduit Corp
Pan-Ty® PLC Series - Heat Stabilized
Panduit Corp
Pan-Ty® PLC Series - Weather Resistan
 
Panduit Corp
PAN-TY® PLF Series
  • Images

Pan-Ty® PLC Series - Weather Resistan

Polyamide (PA66), Nylon 6/6, Screw Mount, Mounting Hole

Panduit Corp

Greater resistance to damage caused by ultraviolet light – indoor or outdoor use. Design allows for bundling before or after screwing clamp in place. One-piece construction for consistent performance and reliability. Curved tip is easy to pick up from flat surfaces and allows faster initial threading to speed installation.

Features
Applications:
  • Secure a cable bundle to another surface such as a control panel, communication rack, wall or ceiling
Specifications
  • Color:Black
  • Features:Weather Resistant
  • Length - Approximate:4.25" ~ 15"
  • Material:Polyamide (PA66), Nylon 6/6
  • Mounting Type:Screw Mount, Mounting Hole
  • Wire/Cable Tie Type:Standard, Locking
Parts

View in Parametric Search

PLC2S-S6-C0PLC2S-S6-C0CBL TIE LOCKING BLACK 50LBS 7.9"Standard, Locking8"1.84" (46.74mm)0.190" (4.83mm)RoHS
PLC2S-S10-M0PLC2S-S10-M0CBL TIE LOCKING BLACK 50LBS 7.9"Standard, Locking8"1.84" (46.74mm)0.190" (4.83mm)RoHS
PLC2H-S25-TL0PLC2H-S25-TL0CBL TIE LOCKING BLACK 120LBS 9" Standard, Locking9"2.00" (50.80mm)0.300" (7.62mm)RoHS
PLC4H-S25-TL0PLC4H-S25-TL0CBL TIE LOCKING BLK 120LBS 1.26'Standard, Locking15"4.00" (101.60mm)0.300" (7.62mm)RoHS
PLC1M-S4-C0PLC1M-S4-C0CBL TIE LOCKING BLACK 18LBS 4.3"Standard, Locking4.25"0.75" (19.05mm)0.100" (2.54mm)RoHS
PLC1.5I-S8-C0PLC1.5I-S8-C0CBL TIE LOCKING BLACK 40LBS 6.1"Standard, Locking6"1.25" (31.75mm)0.135" (3.43mm)RoHS
PLC2S-S10-C0PLC2S-S10-C0CBL TIE LOCKING BLACK 50LBS 7.9"Standard, Locking8"1.84" (46.74mm)0.190" (4.83mm)RoHS
PLC4S-S10-C0PLC4S-S10-C0CBL TIE LOCKING BLK 50LBS 1.25' Standard, Locking15"4.00" (101.60mm)0.190" (4.83mm)RoHS
PLC1M-S4-M0PLC1M-S4-M0CBL TIE LOCKING BLACK 18LBS 4.3"Standard, Locking4.25"0.75" (19.05mm)0.100" (2.54mm)RoHS
PLC1.5I-S8-M0PLC1.5I-S8-M0CBL TIE LOCKING BLACK 40LBS 6.1"Standard, Locking6"1.25" (31.75mm)0.135" (3.43mm)RoHS
PLC2S-S6-M0PLC2S-S6-M0CBL TIE LOCKING BLACK 50LBS 7.9"Standard, Locking8"1.84" (46.74mm)0.190" (4.83mm)RoHS
PLC3S-S10-C0PLC3S-S10-C0CBL TIE LOCKING BLACK 50LBS 1' Standard, Locking12"3.00" (76.20mm)0.190" (4.83mm)RoHS
PLC4H-S25-L0PLC4H-S25-L0CBL TIE LOCKING BLK 120LBS 1.26'Standard, Locking15"4.00" (101.60mm)0.300" (7.62mm)RoHS

View in Parametric Search

Associated Product
Panduit Corp CLT Series
Category: Interconnect, Wire-Cable, Wire Management-Spiral Wrap, Expandable Sleeving
Panduit Corp GTS-E
Category: Test, Tools, Other Products-Tools-Hand Tools-Wire Tie Guns