Print Print this page
 
3M
810 Series
3M
Pak 50, P50E Series
 
3M
Pak 50, P50LE Series

Pak 50, P50E Series

0.050" (1.27mm) Pitch Boardmount Connector Plug Headers

3M

3M™ Pak 50, P50E Series boardmount plug

Features
  • Latch/eject mechanism maintains a secure connection
  • Mates to the P25E, P50E, and P50 wiremount socket
Specifications
  • Connector Type:Plug
  • Contact Finish - Mating:Gold
  • Contact Finish - Post:Gold
  • Contact Finish Thickness - Mating:10.0µin (0.25µm)
  • Contact Finish Thickness - Post:Flash
  • Contact Length - Post:0.118" (3.00mm)
  • Contact Material:Copper Alloy
  • Contact Type:Center Strip Contact
  • Current Rating (Amps):0.5A
  • Fastening Type:Latch Holder
  • Insulation Color:Black
  • Insulation Material:Polyamide (PA), Nylon, Glass Filled
  • Material Flammability Rating:UL94 V-0
  • Number of Positions:50 ~ 100
  • Number of Positions Loaded:All
  • Number of Rows:2
  • Operating Temperature:-55°C ~ 85°C
  • Pitch - Mating:0.050" (1.27mm)
  • Shrouding:Shrouded - 4 Wall
  • Style:Board to Board or Cable
  • Termination:Solder
Parts

View in Parametric Search

P50E-100P1-S1-EAP50E-100P1-S1-EACONN HEADER VERT 100POS 1.27MM PlugCenter Strip Contact0.050" (1.27mm)100RoHS
P50E-080P1-S1-EAP50E-080P1-S1-EACONN HEADER VERT 80POS 1.27MM PlugCenter Strip Contact0.050" (1.27mm)80RoHS
P50E-068P1-SR1-EAP50E-068P1-SR1-EACONN HEADER R/A 68POS 1.27MM PlugCenter Strip Contact0.050" (1.27mm)68RoHS
P50E-080P1-SR1-EAP50E-080P1-SR1-EACONN HEADER R/A 80POS 1.27MM PlugCenter Strip Contact0.050" (1.27mm)80RoHS
P50E-100P1-SR1-EAP50E-100P1-SR1-EACONN HEADER R/A 100P 1.27MM PlugCenter Strip Contact0.050" (1.27mm)100RoHS
P50E-050P1-S1-EAP50E-050P1-S1-EACONN HEADER VERT 50POS 1.27MM PlugCenter Strip Contact0.050" (1.27mm)50RoHS
P50E-080P1-RR1-EAP50E-080P1-RR1-EACONN HEADER R/A 80POS 1.27MM PlugCenter Strip Contact0.050" (1.27mm)80RoHS
P50E-068P1-S1-EAP50E-068P1-S1-EACONN HEADER VERT 68POS 1.27MM PlugCenter Strip Contact0.050" (1.27mm)68RoHS

View in Parametric Search

Associated Product
3M P25E-100S-EA
Category: Interconnect, Wire-Connectors, Interconnects-Rectangular Connectors-Free Hanging, Panel Mount