Print Print this page
 
HellermannTyton
Oval Shaped Stud Mount Ties
HellermannTyton
PA46 Ties
 
HellermannTyton
PEEK Tie
  • Images

PA46 Ties

High Temperature Cable Ties

HellermannTyton

HellermannTyton's high temperature cable ties provide excellent resistance in operating temperatures up to 275°F (135°C), while still maintaining tensile strength properties.

Specifications
  • Bundle Diameter:1.97" (50.00mm)
  • Color:Brown
  • Features:High Temperature
  • Length - Actual:0.663' (202.00mm, 7.95")
  • Length - Approximate:8"
  • Material:Polyamide (PA46), Nylon 4/6
  • Mounting Type:Free Hanging (In-Line)
  • Tensile Strength:50 lbs (22.68 kg)
  • Width:0.181" (4.60mm)
  • Wire/Cable Tie Type:Standard, Locking
Parts