Print Print this page
 
Tripp Lite
P504
Tripp Lite
P510
 
Tripp Lite
P512
  • Images

P510

VGA Monitor Extension Cable

Tripp Lite

Tripp Lite's VGA monitor extension cable will extend the reach of a monitor cable by an additional 6ft. Gold plated connectors and gold plated copper contacts ensure excellent conductivity. Shielded for maximum EMI/RFI protection. The HD15 male and HD15 female connectors are molded and have integral strain relief to ensure they last a long time.

Datasheets:
Features
  • Superior molded cables with foil-shielding for maximum EMI/RFI protection
  • Gold plated connectors and gold plated copper contacts ensure excellent conductivity
  • HD15 male to HD15 female molded connectors
Specifications
  • 1st Connector:Receptacle, Female Sockets
  • 2nd Connector:Plug, Male Pins
  • Color:Black, Individual (Round)
  • Contact Finish:Gold
  • Length:6.00' (1.83m)
  • Number of Positions:14
  • Shielding:Shielded
  • Type:HD15
  • Usage:VGA Monitor
Parts