Print Print this page
 
Tripp Lite
P502
Tripp Lite
P504
 
Tripp Lite
P510
  • Images

P504

VGA Coax Monitor Cable with Audio, High Resolution Cable with RGB Coax

Tripp Lite

Tripp Lite's 35-ft. PVC SVGA/VGA monitor replacement cable features built-in 3.5mm stereo plugs, for extending audio as well video. The mini-coax (RGB) and paired video wire construction delivers superior video signal quality. Nickel plated connectors and gold plated copper contacts ensure excellent conductivity. Double shielding (foil and braid) provides maximum EMI/RFI protection. Both high density DB15 male connectors are molded and have integral strain relief to ensure they last a long time.

Datasheets:
Features
  • Extend both Video and Audio signals
  • Superior molded cables with foil-shielding for maximum EMI/RFI protection
  • Constructed from mini-coax (RGB) and paired video wire construction for superior signal quality
  • HD15 male to HD15 male molded connectors
  • Computer side Audio Pigtail: 8in Display side Audio Pigtail: 24in
  • VW-1 and CM Rated Jacketing
Specifications
  • 1st Connector:Plug, Male Pins
  • 2nd Connector:Plug, Male Pins
  • Color:Black, Individual (Round)
  • Length:35.00' (10.67m)
  • Number of Positions:14
  • Shielding:Shielded
  • Type:HD15
  • Usage:VGA Monitor
Parts