Print Print this page
 
Tripp Lite
P500
Tripp Lite
P501
 
Tripp Lite
P502
  • Images

P501

VGA Coax Monitor Easy Pull Extension Cable, High Resolution Cable with RGB Coax

Tripp Lite

Tripp Lite's 100 ft. SVGA/VGA Easy Pull Monitor Extension Cable w/ Connectors makes running long length video cables a snap. The pull-apart design allows the cable to be run through conduit or other tight areas that a HD15 connector wouldn't fit through. Diameter of the circular DIN end is only 7/8".

Datasheets:
Product Description

Circular Easy Pull connector is threaded to ensure maximum security once the cable is reattached. The mini-coax (RGB) and paired video wire construction delivers superior signal quality. Double shielding (foil and braid) provides maximum EMI/RFI protection. Both the high density DB15 male and high density DB15 female connectors are molded and have integral strain relief to ensure they last a long time.

Features
  • Two-piece design runs through conduit or other tight areas
  • Threaded circular DIN connector provides secure reattachment
  • Superior-molded cables with foil and braid shielding for maximum EMI/RFI protection
  • RGB 75-ohm coax construction for maximum video resolution
  • HD15 male to HD15 female molded connectors
  • Supports resolutions up to 1600 x 1200
Specifications
  • 1st Connector:Receptacle, Female Sockets
  • 2nd Connector:Plug, Male Pins
  • Color:Black, Individual (Round)
  • Contact Finish:Gold
  • Contact Finish Thickness:Flash
  • Length:100.00' (30.48m)
  • Number of Positions:14
  • Shielding:Shielded
  • Type:HD15
  • Usage:VGA Monitor
Parts