Print Print this page
 
Tripp Lite
Null Modem Cable
Tripp Lite
P500
 
Tripp Lite
P501

P500

VGA Coax Monitor Extension Cable, High Resolution Cable with RGB Coax

Tripp Lite

Tripp Lite's XVGA/SVGA/VGA monitor extension cable is the gold standard in video cables. The mini-coax (RGB) and paired video wire construction delivers superior signal quality. Gold plated connectors and gold plated copper contacts ensure excellent conductivity. Double shielding (foil and braid) provides maximum EMI/RFI protection. Both the high density DB15 male and high density DB15 female connectors are molded and have integral strain relief to ensure they last a long time.

Features
  • Superior molded cables with foil and braid shielding for maximum EMI/RFI protection
  • Constructed from mini-coax (RGB) and paired video wire construction for superior signal quality
  • Gold plated connectors and gold plated copper contacts ensure excellent conductivity
  • HD15 male to HD15 female molded connectors
Specifications
  • 1st Connector:Receptacle, Female Sockets
  • 2nd Connector:Plug, Male Pins
  • Color:Black, Individual (Round)
  • Contact Finish:Gold
  • Number of Positions:14
  • Shielding:Shielded
  • Type:HD15
  • Usage:VGA Monitor
Parts

View in Parametric Search

P500-010P500-010CABLE ASSY HD15 SHLD BLACK 3.05MReceptacle, Female SocketsPlug, Male PinsHD1514RoHS
P500-006P500-006CABLE ASSY HD15 SHLD BLACK 1.83MReceptacle, Female SocketsPlug, Male PinsHD1514RoHS
P500-003P500-003CABLE ASSY HD15 SHLD BLK 914.4MMReceptacle, Female SocketsPlug, Male PinsHD1514
P500-050P500-050CABLE ASSY HD15 SHLD BLK 15.24M Receptacle, Female SocketsPlug, Male PinsHD1514RoHS
P500-025P500-025CABLE ASSY HD15 SHLD BLACK 7.62MReceptacle, Female SocketsPlug, Male PinsHD1514RoHS
P500-015P500-015CABLE ASSY HD15 SHLD BLACK 4.57MReceptacle, Female SocketsPlug, Male PinsHD1514RoHS

View in Parametric Search