USD
Print Print this page
 
CUI Inc.
VSK-S20-T Series
Daburn Electronics
P3 Series
 
Delta Electronics
AA15S/D/T Series

P3 Series

Polytron Power Supplies

Daburn Electronics

Linear Encapsulated Power Modules

Features
  • UL, CE and CSA Approved
  • Regulation Line and Load 0.2% to 0.02%
  • P.C. Card/Chassis Mounting
  • Short Circuit Protection
  • Single, Dual and Triple Outputs
Specifications
  • Applications:ITE (Commercial)
  • Approval Agency:CE, cURus, UL
  • Current - Output (Max):1.5A
  • Mounting Type:Chassis Mount
  • Number of Outputs:1
  • Operating Temperature:-25°C ~ 71°C
  • Size / Dimension:4.10" L x 2.50" W x 2.00" H (104.1mm x 63.5mm x 50.8mm)
  • Type:Enclosed
  • Voltage - Input:105 ~ 125 VAC
  • Voltage - Output 1:10V
Parts