USD
Print Print this page
 
TDK Electronics Inc.
P13 Series
TDK Electronics Inc.
P27 Series
 
Vishay Beyschlag/Draloric/BC Components
PTCEL Series
  • Images

P27 Series

NTC Inrush Current Limiter

TDK Electronics Inc.

Features
  • Black coated thermistor disk
  • Kinked leads of tinned copper wire
  • High stability of electrical characteristic
Applications:
  • Switch mode power supplies
  • Soft start motors, e.g. in vacuum cleaners
Specifications
  • Approval Agency:UL
  • Current - Steady State Max:15A ~ 30A
  • Diameter:1.201" (30.50mm)
  • Lead Spacing:0.295" (7.50mm)
  • R @ 25°C:500 mOhms ~ 10 Ohms
  • R @ Current:11 mOhms ~ 58 mOhms
  • Tolerance:±20%
Parts

View in Parametric Search

B57127P508M301B57127P508M301ICL 500 MOHM 20% 30A 30.5MM 500 mOhms±20%30A11 mOhmsRoHS
B57127P109M301B57127P109M301ICL 1 OHM 20% 30A 30.5MM 1 Ohms±20%30A13 mOhmsRoHS
B57127P209M301B57127P209M301ICL 2 OHM 20% 23A 30.5MM 2 Ohms±20%23A22 mOhmsRoHS
B57127P509M301B57127P509M301ICL 5 OHM 20% 20A 30.5MM 5 Ohms±20%20A33 mOhmsRoHS
B57127P709M301B57127P709M301ICL 7 OHM 20% 17A 30.5MM 7 Ohms±20%17A45 mOhmsRoHS
B57127P100M301B57127P100M301ICL 10 OHM 20% 15A 30.5MM 10 Ohms±20%15A58 mOhmsRoHS

View in Parametric Search

Associated Product
TDK Electronics Inc. B57127P-KIT
Category: Power, Circuit Protection-Circuit Protection-Kits-Assortments