Print Print this page
 
Tripp Lite
Mini DVI to VGA Cable Adapter
Tripp Lite
P120-06N-ACT
 
Tripp Lite
RJ45 to DB9F
  • Images

P120-06N-ACT

DVI-D to VGA Active Adapter Converter Cable

Tripp Lite

Tripp Lite's P120-06N-ACT, Active DVI-D to VGA converter / adapter, allows you to utilize VGA display devices, such as monitors and projectors, when only a DVI-D Digital computer video port is available. No software or drivers are required, simply plug and play. For low-powered motherboard based DVI-D ports, a USB port and cable are provided to supply additional power to the adapter. Built in DVI cable pigtail negates the need for an additional DVI cable. Supports VGA cable distances up to 100ft.

Features
  • Actively converts a DVI-D digital signal for use with an analog VGA monitor
  • Supports computer video resolutions up to 1920 x 1200, or HD resolutions up to 1920 x 1080 (1080p)
  • Supports VGA cables up to 100 ft.
  • Includes a Micro USB port for applications where power is needed
  • Plug-and-play; no software or drivers required
Specifications
  • Cable Type:Round
  • Color:Black
  • Connector Type:DVI-D, USB-A to HD15
  • Length:1.64' (500.0mm)
  • Shielding:Unshielded
Parts