Print Print this page
 
Powercast Corporation
P1110 Lifetime Power® Energy Harvesting Development Kit
Powercast Corporation
P1110 Powerharvester® Evaluation Board
 
Powercast Corporation
P2110 Lifetime Power® Energy Harvesting Development Kit
  • Images

P1110 Powerharvester® Evaluation Board

P1110-EVB Powerharvester® Evaluation Board

Powercast Corporation

The P1110-EVB contains an evaluation board and antennas to test and develop with the P1110 Powerharvester® Receiver. The P1110 converts RF energy (radio waves) into DC power which can be stored in a battery or capacitor, or used to directly power a circuit.

Features
Contents:
  • 1 – Evaluation Board for P1110 Powerharvester Receiver
  • 1 – 915 MHz PCB dipole antenna
  • 1 – 915 MHz PCB patch antenna
Specifications
  • Function:Energy Harvesting
  • Primary Attributes:RF Energy (Radio Waves) to DC
  • Supplied Contents:Board(s)
  • Type:Power Management
  • Utilized IC / Part:P1110
Parts