USD
Print Print this page
 
Rohm Semiconductor
P-Channel Standard FETs
Taiwan Semiconductor Corporation
P-Channel Standard FETs
 
Vishay Siliconix
P-Channel Standard FETs

P-Channel Standard FETs

P-Channel MOSFET

Taiwan Semiconductor Corporation

Specifications
  • Current - Continuous Drain (Id) @ 25°C:2.2A (Ta) ~ 12A (Tc)
  • Drain to Source Voltage (Vdss):20V ~ 60V
  • FET Feature:Standard
  • FET Type:2 P-Channel (Dual)
  • Mounting Type:Surface Mount
  • Power - Max:620mW ~ 3.5W
Parts

View in Parametric Search

TSM680P06DPQ56 RLGTSM680P06DPQ56 RLGMOSFET 2 P-CH 60V 12A 8PDFN 2 P-Channel (Dual)Standard60V12A (Tc)8-PowerTDFNRoHS
TSM3911DCX6 RFGTSM3911DCX6 RFGMOSFET 2 P-CH 20V 2.2A SOT26 2 P-Channel (Dual)Standard20V2.2A (Ta)SOT-23-6RoHS
TSM9933DCS RLGTSM9933DCS RLGMOSFET 2 P-CH 20V 4.7A 8SOP 2 P-Channel (Dual)Standard20V4.7A (Tc)8-SOIC (0.154", 3.90mm Width)RoHS
TSM4925DCS RLGTSM4925DCS RLGMOSFET 2 P-CH 30V 7.1A 8SOP 2 P-Channel (Dual)Standard30V7.1A (Ta)8-SOIC (0.154", 3.90mm Width)RoHS
TSM4953DCS RLGTSM4953DCS RLGMOSFET 2 P-CH 30V 4.9A 8SOP 2 P-Channel (Dual)Standard30V4.9A (Ta)8-SOIC (0.154", 3.90mm Width)RoHS
TSM6963SDCA RVGTSM6963SDCA RVGMOSFET 2 P-CH 20V 4.5A 8TSSOP 2 P-Channel (Dual)Standard20V4.5A (Tc)8-TSSOP (0.173", 4.40mm Width)RoHS
TSM500P02DCQ RFGTSM500P02DCQ RFGMOSFET 2 P-CH 20V 4.7A 6TDFN 2 P-Channel (Dual)Standard20V4.7A (Tc)6-VDFN Exposed PadRoHS

View in Parametric Search