USD
Print Print this page
 
Taiwan Semiconductor Corporation
P-Channel Standard FETs
Vishay Siliconix
P-Channel Standard FETs
 
Central Semiconductor Corp
NPN Transistors
Specifications
  • Current - Continuous Drain (Id) @ 25°C:190mA ~ 60A
  • Drain to Source Voltage (Vdss):20V ~ 60V
  • FET Type:2 P-Channel (Dual)
  • Mounting Type:Surface Mount
Parts

View in Parametric Search

SI9933CDY-T1-GE3SI9933CDY-T1-GE3MOSFET 2P-CH 20V 4A 8-SOIC 2 P-Channel (Dual)Logic Level Gate20V4A8-SOIC (0.154", 3.90mm Width)RoHS
SI4925DDY-T1-GE3SI4925DDY-T1-GE3MOSFET 2P-CH 30V 8A 8-SOIC 2 P-Channel (Dual)Standard30V8A8-SOIC (0.154", 3.90mm Width)RoHS
SQ4937EY-T1_GE3SQ4937EY-T1_GE3MOSFET 2 P-CHANNEL 30V 5A 8SOIC 2 P-Channel (Dual)Standard30V5A (Tc)8-SOIC (0.154", 3.90mm Width)
SQ4961EY-T1_GE3SQ4961EY-T1_GE3MOSFET DUAL P-CHAN 60V SO8 2 P-Channel (Dual)Standard60V4.4A (Tc)8-SOIC (0.154", 3.90mm Width)RoHS
SQ4949EY-T1_GE3SQ4949EY-T1_GE3MOSFET 2 P-CH 30V 7.5A 8SOIC 2 P-Channel (Dual)Standard30V7.5A (Tc)8-SOIC (0.154", 3.90mm Width)
SQ4917EY-T1_GE3SQ4917EY-T1_GE3MOSFET 2 P-CHANNEL 60V 8A 8SO 2 P-Channel (Dual)Standard60V8A (Tc)8-SOIC (0.154", 3.90mm Width)RoHS
SIS903DN-T1-GE3SIS903DN-T1-GE3MOSFET DUAL P-CHAN POWERPAK 12122 P-Channel (Dual)Standard20V6A (Tc)PowerPAK® 1212-8 DualRoHS
SI7223DN-T1-GE3SI7223DN-T1-GE3MOSFET DUAL P-CHAN POWERPAK 12122 P-Channel (Dual)Standard30V6A (Tc)PowerPAK® 1212-8 DualRoHS
SQJ963EP-T1_GE3SQJ963EP-T1_GE3MOSFET 2 P-CH 60V POWERPAK SO8 2 P-Channel (Dual)Standard60V8A (Tc)PowerPAK® SO-8 DualRoHS
SQJ951EP-T1_GE3SQJ951EP-T1_GE3MOSFET 2P-CH 30V 30A PPAK 2 P-Channel (Dual)Standard30V30APowerPAK® SO-8 DualRoHS
SI7997DP-T1-GE3SI7997DP-T1-GE3MOSFET 2P-CH 30V 60A PPAK SO-8 2 P-Channel (Dual)Standard30V60APowerPAK® SO-8 DualRoHS
SI3993CDV-T1-GE3SI3993CDV-T1-GE3MOSFET 2P-CH 30V 2.9A 6-TSOP 2 P-Channel (Dual)Standard30V2.9ASOT-23-6 Thin, TSOT-23-6RoHS
SQ3987EV-T1_GE3SQ3987EV-T1_GE3MOSFET 2 P-CHANNEL 30V 3A 6TSOP 2 P-Channel (Dual)Standard30V3A (Tc)SOT-23-6 Thin, TSOT-23-6RoHS
SQ3989EV-T1_GE3SQ3989EV-T1_GE3MOSFET 2 P-CH 30V 2.5A 6TSOP 2 P-Channel (Dual)Standard30V2.5A (Tc)SOT-23-6 Thin, TSOT-23-6RoHS
SQ3985EV-T1_GE3SQ3985EV-T1_GE3MOSFET 2 P-CH 20V 3.9A 6TSOP 2 P-Channel (Dual)Standard20V3.9A (Tc)SOT-23-6 Thin, TSOT-23-6
SI1025X-T1-GE3SI1025X-T1-GE3MOSFET 2P-CH 60V 0.19A SC-89 2 P-Channel (Dual)Logic Level Gate60V190mASOT-563, SOT-666RoHS

View in Parametric Search