USD
Print Print this page
 
Advanced Linear Devices Inc.
P-Channel Standard FETs
Alpha & Omega Semiconductor Inc.
P-Channel Standard FETs
 
Comchip Technology
P-Channel Standard FETs
  • Images

P-Channel Standard FETs

P-Channel MOSFET

Alpha & Omega Semiconductor Inc.

Datasheets:
Specifications
  • Current - Continuous Drain (Id) @ 25°C:9A (Ta)
  • Drain to Source Voltage (Vdss):30V
  • FET Feature:Standard
  • FET Type:2 P-Channel (Dual)
  • Gate Charge (Qg) (Max) @ Vgs:51nC @ 10V
  • Input Capacitance (Ciss) (Max) @ Vds:1995pF @ 15V
  • Mounting Type:Surface Mount
  • Operating Temperature:-55°C ~ 150°C (TJ)
  • Package / Case:8-SOIC (0.154", 3.90mm Width)
  • Power - Max:2W (Ta)
  • Rds On (Max) @ Id, Vgs:16mOhm @ 9A, 10V
  • Supplier Device Package:8-SOIC
  • Vgs(th) (Max) @ Id:2.3V @ 250µA
Parts