USD
Print Print this page
 
Nexperia USA Inc.
P-Channel Standard FETs
ON Semiconductor
P-Channel Standard FETs
 
Rohm Semiconductor
P-Channel Standard FETs
  • Images

P-Channel Standard FETs

P-Channel Standard FETs

ON Semiconductor

Datasheets:
Specifications
  • Current - Continuous Drain (Id) @ 25°C:880mA
  • Drain to Source Voltage (Vdss):20V
  • FET Feature:Standard
  • FET Type:2 P-Channel (Dual)
  • Gate Charge (Qg) (Max) @ Vgs:2.2nC @ 4.5V
  • Input Capacitance (Ciss) (Max) @ Vds:155pF @ 20V
  • Mounting Type:Surface Mount
  • Operating Temperature:-55°C ~ 150°C (TJ)
  • Package / Case:6-TSSOP, SC-88, SOT-363
  • Power - Max:272mW
  • Rds On (Max) @ Id, Vgs:260mOhm @ 880mA, 4.5V
  • Supplier Device Package:SC-88/SC70-6/SOT-363
  • Vgs(th) (Max) @ Id:1.2V @ 250µA
Parts