USD
Print Print this page
 
ON Semiconductor
P-Channel MOSFET (Metal Oxide)
Panasonic Electronic Components
P-Channel MOSFET (Metal Oxide)
 
Renesas Electronics America
P-Channel MOSFET (Metal Oxide)

P-Channel MOSFET (Metal Oxide)

P-Channel MOSFET (Metal Oxide)

Panasonic Electronic Components

Specifications
  • Current - Continuous Drain (Id) @ 25°C:1.4A (Ta) ~ 7A (Ta)
  • Drain to Source Voltage (Vdss):12V ~ 40V
  • FET Type:P-Channel
  • Gate Charge (Qg) (Max) @ Vgs:3.3nC ~ 10.7nC
  • Input Capacitance (Ciss) (Max) @ Vds:226pF ~ 3000pF
  • Mounting Type:Surface Mount
  • Technology:MOSFET (Metal Oxide)
  • Voltage Coupled to Gate Charge (Qg) (Max) @ Vgs:4.5V
  • Voltage Coupled to Input Capacitance (Ciss) (Max) @ Vds:10V
Parts

View in Parametric Search

MTM231232LBFMTM231232LBFMOSFET P-CH 20V 3A P-ChannelMOSFET (Metal Oxide)20V3A (Ta)SC-70, SOT-323RoHS
MTM761100LBFMTM761100LBFMOSFET P-CH 12V 4A WSMINI6 P-ChannelMOSFET (Metal Oxide)12V4A (Ta)6-SMD, Flat LeadsRoHS
FJ4B01100L1FJ4B01100L1CSP SINGLE P-CHANNEL MOSFET P-ChannelMOSFET (Metal Oxide)12V2.2A (Ta)4-XFLGA, CSPRoHS
FJ4B01110L1FJ4B01110L1CSP SINGLE P-CHANNEL MOSFET P-ChannelMOSFET (Metal Oxide)12V1.4A (Ta)4-XFLGA, CSPRoHS
MTM761110LBFMTM761110LBFMOSFET P-CH 12V 4A WSMINI6 P-ChannelMOSFET (Metal Oxide)12V4A (Ta)6-SMD, Flat LeadsRoHS
FJ4B01120L1FJ4B01120L1CSP SINGLE P-CHANNEL MOSFET P-ChannelMOSFET (Metal Oxide)12V2.6A (Ta)4-XFLGA, CSPRoHS
FJ3P02100LFJ3P02100LMOSFET P CH 20V 4.4A PMCP P-ChannelMOSFET (Metal Oxide)20V4.4A (Ta)3-SMD, Non-StandardRoHS
MTM981400BBFMTM981400BBFMOSFET P-CH 40V 7A S08 P-ChannelMOSFET (Metal Oxide)40V7A (Ta)8-SMD, Flat LeadRoHS
FJ6K01010LFJ6K01010LMOSFET P-CH 12V 4A WSMINI6 P-ChannelMOSFET (Metal Oxide)12V4A (Ta)6-SMD, Flat LeadsRoHS

View in Parametric Search