Print Print this page
 
Microsemi Power Products Group
N-Channel Super Junction FETs
Alpha & Omega Semiconductor Inc.
P-Channel Logic Level Gate FETs
 
Central Semiconductor Corp
P-Channel Logic Level Gate FETs
  • Images

P-Channel Logic Level Gate FETs

Alpha & Omega Semiconductor Inc.

Specifications
  • Current - Continuous Drain (Id) @ 25°C:5A ~ 9A
  • Drain to Source Voltage (Vdss):30V
  • FET Feature:Logic Level Gate
  • FET Type:2 P-Channel (Dual)
  • Mounting Type:Surface Mount
  • Operating Temperature:-55°C ~ 150°C (TJ)
  • Package / Case:8-SOIC (0.154", 3.90mm Width)
  • Packaging:Tape & Reel (TR)
  • Power - Max:2W
  • Supplier Device Package:8-SO ~ 8-SOIC
Parts

View in Parametric Search

AO4805AO4805MOSFET 2P-CH 30V 9A 8-SOIC 2 P-Channel (Dual)Logic Level Gate30V9A8-SOIC (0.154", 3.90mm Width)
AO4803AAO4803AMOSFET 2P-CH 30V 5A 8-SOIC 2 P-Channel (Dual)Logic Level Gate30V5A8-SOIC (0.154", 3.90mm Width)
AO4813AO4813MOSFET 2P-CH 30V 7.1A 8SOIC 2 P-Channel (Dual)Logic Level Gate30V7.1A8-SOIC (0.154", 3.90mm Width)
AO4807AO4807MOSFET 2P-CH 30V 6A 8-SOIC 2 P-Channel (Dual)Logic Level Gate30V6A8-SOIC (0.154", 3.90mm Width)

View in Parametric Search