Print Print this page
 
HellermannTyton
Outside Serrated Ties
HellermannTyton
Oval Shaped Stud Mount Ties
 
HellermannTyton
PA46 Ties
  • Images

Oval Shaped Stud Mount Ties

Oval Shaped Stud Mount Cable Ties

HellermannTyton

Primarily designed for use in the automotive industry, these parts can be used in a wide variety of applications. Where weld studs or ISO bolts are used and cables need to be bundled and secured.

Features
  • One-piece fixing ties
  • High specification materials
  • Superior design
  • Suitable for complex applications
Specifications
  • Color:Black
  • Length - Approximate:6.5" ~ 7"
  • Material:Polyamide (PA66), Nylon 6/6
  • Mounting Type:Stud Mount
  • Tensile Strength:50 lbs (22.68 kg)
  • Wire/Cable Tie Type:Standard, Locking
Parts

View in Parametric Search

155-05701155-05701CBL TIE LOCKING BLK 50LBS 6.55" Standard, Locking6.5"1.38" (35.00mm)0.181" (4.60mm)RoHS
157-00039157-00039CBL TIE LOCKING BLK 50LBS 6.89" Standard, Locking7"1.18" (30.00mm)0.225" (5.70mm)RoHS
157-00105157-00105CBL TIE LOCKING BLK 50LBS 6.57" Standard, Locking6.5"1.38" (35.00mm)0.197" (5.00mm)RoHS

View in Parametric Search