USD
Print Print this page
 
General Cable/Carol Brand
Household Powr-Centers® Series
General Cable/Carol Brand
Outdoor Powr-Centers® Series
 
General Cable/Carol Brand
Power Cords
  • Images

Outdoor Powr-Centers® Series

Outdoor Extension Cords

General Cable/Carol Brand

3-Conductor Grounded, Types SJEOOW, SJTW and STW

Features
  • 3 grounded outlets
  • Indoor/outdoor use
  • 14 AWG or 12 AWG stranded bare copper per ASTM B174
  • Voltage range 300 and 600 volts
  • Premium grade, color coded PVC
Applications :
  • General use indoor/outdoor cord
  • Chain saws
  • Wet/dry vacuums
  • Orbital sanders
Specifications
  • 1st Connector:NEMA 5-15P
  • 2nd Connector:NEMA 5-15R (3)
  • Approval Agency Marking:UL
  • Approved Countries:United States
  • Color:Orange
  • Current Rating (Amps):15A
  • Features:OSHA Approved
  • Number of Conductors:3
  • Operating Temperature:-40°C ~ 60°C
  • Style:Male Pins (Blades) to Female Sockets (Slots)
  • Voltage Rating:125V
  • Wire Gauge:12 AWG ~ 14 AWG
Parts

View in Parametric Search

00696.63.0400696.63.04CORD 12AWG NEMA5-15P - 5-15R 50'Male Pins (Blades) to Female Sockets (Slots)NEMA 5-15PNEMA 5-15R (3)3RoHS
00594.63.0400594.63.04CORD 12AWG NEMA5-15P - 5-15R 2' Male Pins (Blades) to Female Sockets (Slots)NEMA 5-15PNEMA 5-15R (3)3RoHS
00692.63.0400692.63.04CORD 14AWG NEMA5-15P - 5-15R 50'Male Pins (Blades) to Female Sockets (Slots)NEMA 5-15PNEMA 5-15R (3)3RoHS

View in Parametric Search