USD
Print Print this page
 
Maxim Integrated
OTP EPROM
Microchip Technology
OTP EPROM
 
Texas Instruments
OTP EPROM

OTP EPROM

OTP EPROM

Microchip Technology

A long-time market leader in EPROM technology, Microchip offers 5V, 3V and Battery-Voltage™ (2.7V) EPROMs for a variety of applications. Microchip has one of the broadest ranges of one-time programmable (OTP) EPROMs, with densities ranging from 256-Kbits to 8-Mbits, speeds as fast as 45ns, and package options that including PDIP and PLCC. The devices are widely used for embedded program code storage in applications such as: cordless phones, video game players, printers, graphics cards, instrumentation, automotive, medical devices, telecommunications, networking, industrial control equipment, and hard disk drives.

Specifications
  • Access Time:45ns ~ 120ns
  • Memory Format:EPROM
  • Memory Interface:Parallel
  • Memory Type:Non-Volatile
  • Operating Temperature:-40°C ~ 85°C (TC)
  • Technology:EPROM - OTP
Parts

View in Parametric Search

AT27C256R-70JUAT27C256R-70JUIC EPROM 256K PARALLEL 32PLCC Non-VolatileEPROMEPROM - OTP256Kb (32K x 8)32-LCC (J-Lead)RoHS
AT27C512R-45PUAT27C512R-45PUIC EPROM 512K PARALLEL 28DIP Non-VolatileEPROMEPROM - OTP512Kb (64K x 8)28-DIP (0.600", 15.24mm)RoHS
AT27C010-70PUAT27C010-70PUIC EPROM 1M PARALLEL 32DIP Non-VolatileEPROMEPROM - OTP1Mb (128K x 8)32-DIP (0.600", 15.24mm)RoHS
AT27C020-55JUAT27C020-55JUIC EPROM 2M PARALLEL 32PLCC Non-VolatileEPROMEPROM - OTP2Mb (256K x 8)32-LCC (J-Lead)RoHS
AT27C020-90PUAT27C020-90PUIC EPROM 2M PARALLEL 32DIP Non-VolatileEPROMEPROM - OTP2Mb (256K x 8)32-DIP (0.600", 15.24mm)RoHS
AT27C020-55PUAT27C020-55PUIC EPROM 2M PARALLEL 32DIP Non-VolatileEPROMEPROM - OTP2Mb (256K x 8)32-DIP (0.600", 15.24mm)RoHS
AT27C040-90JUAT27C040-90JUIC EPROM 4M PARALLEL 32PLCC Non-VolatileEPROMEPROM - OTP4Mb (512K x 8)32-LCC (J-Lead)RoHS
AT27C040-90PUAT27C040-90PUIC EPROM 4M PARALLEL 32DIP Non-VolatileEPROMEPROM - OTP4Mb (512K x 8)32-DIP (0.600", 15.24mm)RoHS
AT27C040-70PUAT27C040-70PUIC EPROM 4M PARALLEL 32DIP Non-VolatileEPROMEPROM - OTP4Mb (512K x 8)32-DIP (0.600", 15.24mm)RoHS
AT27C4096-90PUAT27C4096-90PUIC EPROM 4M PARALLEL 40DIP Non-VolatileEPROMEPROM - OTP4Mb (256K x 16)40-DIP (0.600", 15.24mm)RoHS
AT27C080-90JUAT27C080-90JUIC EPROM 8M PARALLEL 32PLCC Non-VolatileEPROMEPROM - OTP8Mb (1M x 8)32-LCC (J-Lead)RoHS
AT27C080-90PUAT27C080-90PUIC EPROM 8M PARALLEL 32DIP Non-VolatileEPROMEPROM - OTP8Mb (1M x 8)32-DIP (0.600", 15.24mm)RoHS
AT27C256R-45JUAT27C256R-45JUIC EPROM 256K PARALLEL 32PLCC Non-VolatileEPROMEPROM - OTP256Kb (32K x 8)32-LCC (J-Lead)RoHS
AT27C010-70JUAT27C010-70JUIC EPROM 1M PARALLEL 32PLCC Non-VolatileEPROMEPROM - OTP1Mb (128K x 8)32-LCC (J-Lead)RoHS
AT27LV010A-70JUAT27LV010A-70JUIC EPROM 1M PARALLEL 32PLCC Non-VolatileEPROMEPROM - OTP1Mb (128K x 8)32-LCC (J-Lead)RoHS
AT27C1024-70JU-TAT27C1024-70JU-TIC EPROM 1M PARALLEL 44PLCC Non-VolatileEPROMEPROM - OTP1Mb (64K x 16)44-LCC (J-Lead)RoHS
AT27C020-90JUAT27C020-90JUIC EPROM 2M PARALLEL 32PLCC Non-VolatileEPROMEPROM - OTP2Mb (256K x 8)32-LCC (J-Lead)RoHS
AT27C1024-70JUAT27C1024-70JUIC EPROM 1M PARALLEL 44PLCC Non-VolatileEPROMEPROM - OTP1Mb (64K x 16)44-LCC (J-Lead)RoHS
AT27C1024-45JUAT27C1024-45JUIC EPROM 1M PARALLEL 44PLCC Non-VolatileEPROMEPROM - OTP1Mb (64K x 16)44-LCC (J-Lead)RoHS
AT27C1024-70PUAT27C1024-70PUIC EPROM 1M PARALLEL 40DIP Non-VolatileEPROMEPROM - OTP1Mb (64K x 16)40-DIP (0.600", 15.24mm)RoHS
AT27C1024-45PUAT27C1024-45PUIC EPROM 1M PARALLEL 40DIP Non-VolatileEPROMEPROM - OTP1Mb (64K x 16)40-DIP (0.600", 15.24mm)RoHS
AT27C512R-45JUAT27C512R-45JUIC EPROM 512K PARALLEL 32PLCC Non-VolatileEPROMEPROM - OTP512Kb (64K x 8)32-LCC (J-Lead)RoHS
AT27LV512A-90JUAT27LV512A-90JUIC EPROM 512K PARALLEL 32PLCC Non-VolatileEPROMEPROM - OTP512Kb (64K x 8)32-LCC (J-Lead)RoHS
AT27C010-45JU-TAT27C010-45JU-TIC EPROM 1M PARALLEL 32PLCC Non-VolatileEPROMEPROM - OTP1Mb (128K x 8)32-LCC (J-Lead)RoHS
AT27C010-45JUAT27C010-45JUIC EPROM 1M PARALLEL 32PLCC Non-VolatileEPROMEPROM - OTP1Mb (128K x 8)32-LCC (J-Lead)RoHS
AT27BV1024-90JU-TAT27BV1024-90JU-TIC EPROM 1M PARALLEL 44PLCC Non-VolatileEPROMEPROM - OTP1Mb (64K x 16)44-LCC (J-Lead)RoHS
AT27BV1024-90JUAT27BV1024-90JUIC EPROM 1M PARALLEL 44PLCC Non-VolatileEPROMEPROM - OTP1Mb (64K x 16)44-LCC (J-Lead)RoHS
AT27C2048-90JUAT27C2048-90JUIC EPROM 2M PARALLEL 44PLCC Non-VolatileEPROMEPROM - OTP2Mb (128K x 16)44-LCC (J-Lead)RoHS
AT27C2048-55JUAT27C2048-55JUIC EPROM 2M PARALLEL 44PLCC Non-VolatileEPROMEPROM - OTP2Mb (128K x 16)44-LCC (J-Lead)RoHS
AT27C040-70JUAT27C040-70JUIC EPROM 4M PARALLEL 32PLCC Non-VolatileEPROMEPROM - OTP4Mb (512K x 8)32-LCC (J-Lead)RoHS
AT27C080-90JU-TAT27C080-90JU-TIC EPROM 8M PARALLEL 32PLCC Non-VolatileEPROMEPROM - OTP8Mb (1M x 8)32-LCC (J-Lead)RoHS
AT27BV010-90JUAT27BV010-90JUIC EPROM 1M PARALLEL 32PLCC Non-VolatileEPROMEPROM - OTP1Mb (128K x 8)32-LCC (J-Lead)RoHS
AT27C040-70JU-TAT27C040-70JU-TIC EPROM 4M PARALLEL 32PLCC Non-VolatileEPROMEPROM - OTP4Mb (512K x 8)32-LCC (J-Lead)RoHS
AT27C4096-90JU-TAT27C4096-90JU-TIC EPROM 4M PARALLEL 44PLCC Non-VolatileEPROMEPROM - OTP4Mb (256K x 16)44-LCC (J-Lead)RoHS
AT27LV256A-90JU-TAT27LV256A-90JU-TIC EPROM 256K PARALLEL 32PLCC Non-VolatileEPROMEPROM - OTP256Kb (32K x 8)32-LCC (J-Lead)RoHS
AT27C512R-45JU-TAT27C512R-45JU-TIC EPROM 512K PARALLEL 32PLCC Non-VolatileEPROMEPROM - OTP512Kb (64K x 8)32-LCC (J-Lead)RoHS
AT27C010-70JU-TAT27C010-70JU-TIC EPROM 1M PARALLEL 32PLCC Non-VolatileEPROMEPROM - OTP1Mb (128K x 8)32-LCC (J-Lead)RoHS
AT27BV256-70JUAT27BV256-70JUIC EPROM 256K PARALLEL 32PLCC Non-VolatileEPROMEPROM - OTP256Kb (32K x 8)32-LCC (J-Lead)RoHS
AT27BV256-70JU-TAT27BV256-70JU-TIC EPROM 256K PARALLEL 32PLCC Non-VolatileEPROMEPROM - OTP256Kb (32K x 8)32-LCC (J-Lead)RoHS
AT27C020-90JU-TAT27C020-90JU-TIC EPROM 2M PARALLEL 32PLCC Non-VolatileEPROMEPROM - OTP2Mb (256K x 8)32-LCC (J-Lead)RoHS
AT27LV020A-12JUAT27LV020A-12JUIC EPROM 2M PARALLEL 32PLCC Non-VolatileEPROMEPROM - OTP2Mb (256K x 8)32-LCC (J-Lead)RoHS
AT27LV020A-12JU-TAT27LV020A-12JU-TIC EPROM 2M PARALLEL 32PLCC Non-VolatileEPROMEPROM - OTP2Mb (256K x 8)32-LCC (J-Lead)RoHS
AT27C2048-55JU-TAT27C2048-55JU-TIC EPROM 2M PARALLEL 44PLCC Non-VolatileEPROMEPROM - OTP2Mb (128K x 16)44-LCC (J-Lead)RoHS
AT27C040-90JU-TAT27C040-90JU-TIC EPROM 4M PARALLEL 32PLCC Non-VolatileEPROMEPROM - OTP4Mb (512K x 8)32-LCC (J-Lead)RoHS
AT27C4096-55JU-TAT27C4096-55JU-TIC EPROM 4M PARALLEL 44PLCC Non-VolatileEPROMEPROM - OTP4Mb (256K x 16)44-LCC (J-Lead)RoHS
AT27LV040A-90JU-TAT27LV040A-90JU-TIC EPROM 4M PARALLEL 32PLCC Non-VolatileEPROMEPROM - OTP4Mb (512K x 8)32-LCC (J-Lead)RoHS
AT27C512R-70JUAT27C512R-70JUIC EPROM 512K PARALLEL 32PLCC Non-VolatileEPROMEPROM - OTP512Kb (64K x 8)32-LCC (J-Lead)RoHS
AT27C512R-70PUAT27C512R-70PUIC EPROM 512K PARALLEL 28DIP Non-VolatileEPROMEPROM - OTP512Kb (64K x 8)28-DIP (0.600", 15.24mm)RoHS
AT27C4096-55JUAT27C4096-55JUIC EPROM 4M PARALLEL 44PLCC Non-VolatileEPROMEPROM - OTP4Mb (256K x 16)44-LCC (J-Lead)RoHS
AT27C4096-90JUAT27C4096-90JUIC EPROM 4M PARALLEL 44PLCC Non-VolatileEPROMEPROM - OTP4Mb (256K x 16)44-LCC (J-Lead)RoHS
AT27C256R-45JU-TAT27C256R-45JU-TIC EPROM 256K PARALLEL 32PLCC Non-VolatileEPROMEPROM - OTP256Kb (32K x 8)32-LCC (J-Lead)RoHS
AT27LV040A-90JUAT27LV040A-90JUIC EPROM 4M PARALLEL 32PLCC Non-VolatileEPROMEPROM - OTP4Mb (512K x 8)32-LCC (J-Lead)RoHS
AT27C256R-70JU-TAT27C256R-70JU-TIC EPROM 256K PARALLEL 32PLCC Non-VolatileEPROMEPROM - OTP256Kb (32K x 8)32-LCC (J-Lead)RoHS
AT27C512R-70JU-TAT27C512R-70JU-TIC EPROM 512K PARALLEL 32PLCC Non-VolatileEPROMEPROM - OTP512Kb (64K x 8)32-LCC (J-Lead)RoHS
AT27C256R-70PUAT27C256R-70PUIC EPROM 256K PARALLEL 28DIP Non-VolatileEPROMEPROM - OTP256Kb (32K x 8)28-DIP (0.600", 15.24mm)RoHS

View in Parametric Search