USD
Print Print this page
 
Samtec Inc.
1.0/2.3
TE Connectivity Aerospace, Defense and Marine
OSP, Mini Series
 
TE Connectivity AMP Connectors
OSP, Mini Series
  • Images

OSP, Mini Series

OSP Miniature Modular Blind Mate Coaxial Connectors

TE Connectivity Aerospace, Defense and Marine

OSP miniature connectors for semi-rigid cable meet high performance requirements for microwave multiple interconnects.

Features
  • Interface designed for multiple interconnects
  • For high performance microwave system requirements
  • Module to module, module to motherboard, fixed and float mount
  • Bulkhead or panel mount
  • For flexible and semi-rigid cable
Specifications
  • Body Finish:Gold
  • Body Material:Stainless Steel
  • Center Contact Material:Beryllium Copper
  • Center Contact Plating:Gold
  • Connector Style:OSP, Mini
  • Contact Termination:Solder
  • Dielectric Material:Polytetrafluoroethylene (PTFE)
  • Fastening Type:Snap-On
  • Frequency - Max:18GHz ~ 22GHz
  • Housing Color:Gold
  • Impedance:50Ohm
  • Mating Cycles:5000
  • Number of Ports:1
  • Shield Termination:Solder
  • Voltage Rating:335V ~ 500V
Parts

View in Parametric Search

1059684-11059684-1CONN MINI OSP PLUG STR 50OHM PCBOSP, MiniPlug, Male PinSolderSolderRoHS
1059691-11059691-1CONN MINI OSP RCPT R/A 50OHM PCBOSP, MiniReceptacle, Male PinSolderSolderRoHS

View in Parametric Search