USD
Print Print this page
 
Panasonic Electronic Components
OS-CON™, SVQP Series
Panasonic Electronic Components
OS-CON™, SXV Series
 
Panasonic Electronic Components
SP-Cap CS Series
Specifications
  • Applications:General Purpose
  • Capacitance:6.8µF ~ 100µF
  • ESR (Equivalent Series Resistance):25mOhm ~ 60mOhm
  • Frequency Coupled to Ripple Current @ High Frequency:10kHz ~ 100kHz
  • Frequency Coupled to Ripple Current @ Low Frequency:120Hz
  • Lifetime @ Temp.:1000 Hrs @ 125°C
  • Mounting Type:Surface Mount
  • Operating Temperature:-55°C ~ 125°C
  • Package / Case:Radial, Can - SMD
  • Ripple Current @ High Frequency:340mA ~ 3.28A
  • Ripple Current @ Low Frequency:17mA ~ 164mA
  • Tolerance:±20%
  • Type:Polymer
  • Voltage - Rated:63V ~ 100V
Parts

View in Parametric Search

100SXV15M100SXV15MCAP ALUM POLY 15UF 20% 100V SMD Polymer15µF±20%100VRadial, Can - SMDRoHS
63SXV33M63SXV33MCAP ALUM POLY 33UF 20% 63V SMD Polymer33µF±20%63VRadial, Can - SMDRoHS
63SXV68M63SXV68MCAP ALUM POLY 68UF 20% 63V SMD Polymer68µF±20%63VRadial, Can - SMDRoHS
100SXV27M100SXV27MCAP ALUM POLY 27UF 20% 100V SMD Polymer27µF±20%100VRadial, Can - SMDRoHS
63SXV100M63SXV100MCAP ALUM POLY 100UF 20% 63V SMD Polymer100µF±20%63VRadial, Can - SMDRoHS
63SXV18M63SXV18MCAP ALUM POLY 18UF 20% 63V SMD Polymer18µF±20%63VRadial, Can - SMDRoHS
63SXV39MX63SXV39MXCAP ALUM POLY 39UF 20% 63V SMD Polymer39µF±20%63VRadial, Can - SMDRoHS
100SXV6R8M100SXV6R8MCAP ALUM POLY 6.8UF 20% 100V SMDPolymer6.8µF±20%100VRadial, Can - SMDRoHS
100SXV22M100SXV22MCAP ALUM POLY 22UF 20% 100V SMD Polymer22µF±20%100VRadial, Can - SMDRoHS
80SXV47M80SXV47MCAP ALUM POLY 47UF 20% 80V SMD Polymer47µF±20%80VRadial, Can - SMDRoHS
100SXV18M100SXV18MCAP ALUM POLY 18UF 20% 100V SMD Polymer18µF±20%100VRadial, Can - SMDRoHS
80SXV27M80SXV27MCAP ALUM POLY 27UF 20% 80V SMD Polymer27µF±20%80VRadial, Can - SMDRoHS
80SXV33M80SXV33MCAP ALUM POLY 33UF 20% 80V SMD Polymer33µF±20%80VRadial, Can - SMDRoHS
100SXV15MX100SXV15MXCAP ALUM POLY 15UF 20% 100V SMD Polymer15µF±20%100VRadial, Can - SMDRoHS
80SXV27MX80SXV27MXCAP ALUM POLY 27UF 20% 80V SMD Polymer27µF±20%80VRadial, Can - SMDRoHS
100SXV18MX100SXV18MXCAP ALUM POLY 18UF 20% 100V SMD Polymer18µF±20%100VRadial, Can - SMDRoHS
63SXV56M63SXV56MCAP ALUM POLY 56UF 20% 63V SMD Polymer56µF±20%63VRadial, Can - SMDRoHS
63SXV39M63SXV39MCAP ALUM POLY 39UF 20% 63V SMD Polymer39µF±20%63VRadial, Can - SMDRoHS
80SXV12M80SXV12MCAP ALUM POLY 12UF 20% 80V SMD Polymer12µF±20%80VRadial, Can - SMDRoHS
80SXV56M80SXV56MCAP ALUM POLY 56UF 20% 80V SMD Polymer56µF±20%80VRadial, Can - SMDRoHS

View in Parametric Search