USD
Print Print this page
 
Panasonic Electronic Components
OS-CON™, SEQP Series
Panasonic Electronic Components
OS-CON™, SXE Series
 
Panasonic Electronic Components
ZF Series
Specifications
  • Applications:General Purpose
  • Capacitance:6.8µF ~ 100µF
  • ESR (Equivalent Series Resistance):25mOhm ~ 60mOhm
  • Frequency Coupled to Ripple Current @ High Frequency:100kHz
  • Frequency Coupled to Ripple Current @ Low Frequency:120Hz
  • Lifetime @ Temp.:1000 Hrs @ 125°C
  • Mounting Type:Through Hole
  • Operating Temperature:-55°C ~ 125°C
  • Package / Case:Radial, Can
  • Ripple Current @ High Frequency:340mA ~ 3.28A
  • Ripple Current @ Low Frequency:17mA ~ 164mA
  • Tolerance:±20%
  • Type:Polymer
  • Voltage - Rated:63V ~ 100V
Parts

View in Parametric Search

63SXE33M63SXE33MCAP ALUM POLY 33UF 20% 63V T/H Polymer33µF±20%63VRadial, CanRoHS
100SXE6R8M100SXE6R8MCAP ALUM POLY 6.8UF 20% 100V T/HPolymer6.8µF±20%100VRadial, CanRoHS
100SXE15M100SXE15MCAP ALUM POLY 15UF 20% 100V T/H Polymer15µF±20%100VRadial, CanRoHS
63SXE100M63SXE100MCAP ALUM POLY 100UF 20% 63V T/H Polymer100µF±20%63VRadial, CanRoHS
80SXE12M80SXE12MCAP ALUM POLY 12UF 20% 80V T/H Polymer12µF±20%80VRadial, CanRoHS
100SXE15MX100SXE15MXCAP ALUM POLY 15UF 20% 100V T/H Polymer15µF±20%100VRadial, CanRoHS
100SXE22M100SXE22MCAP ALUM POLY 22UF 20% 100V T/H Polymer22µF±20%100VRadial, CanRoHS
63SXE68M63SXE68MCAP ALUM POLY 68UF 20% 63V T/H Polymer68µF±20%63VRadial, CanRoHS
63SXE18M63SXE18MCAP ALUM POLY 18UF 20% 63V T/H Polymer18µF±20%63VRadial, CanRoHS
80SXE27MX80SXE27MXCAP ALUM POLY 27UF 20% 80V T/H Polymer27µF±20%80VRadial, CanRoHS
63SXE39MX63SXE39MXCAP ALUM POLY 39UF 20% 63V T/H Polymer39µF±20%63VRadial, CanRoHS
100SXE18M100SXE18MCAP ALUM POLY 18UF 20% 100V T/H Polymer18µF±20%100VRadial, CanRoHS
80SXE27M80SXE27MCAP ALUM POLY 27UF 20% 80V T/H Polymer27µF±20%80VRadial, CanRoHS
63SXE39M63SXE39MCAP ALUM POLY 39UF 20% 63V T/H Polymer39µF±20%63VRadial, CanRoHS
100SXE18MX100SXE18MXCAP ALUM POLY 18UF 20% 100V T/H Polymer18µF±20%100VRadial, CanRoHS
80SXE33M80SXE33MCAP ALUM POLY 33UF 20% 80V T/H Polymer33µF±20%80VRadial, CanRoHS
63SXE56M63SXE56MCAP ALUM POLY 56UF 20% 63V T/H Polymer56µF±20%63VRadial, CanRoHS
100SXE27M100SXE27MCAP ALUM POLY 27UF 20% 100V T/H Polymer27µF±20%100VRadial, CanRoHS
80SXE47M80SXE47MCAP ALUM POLY 47UF 20% 80V T/H Polymer47µF±20%80VRadial, CanRoHS
80SXE56M80SXE56MCAP ALUM POLY 56UF 20% 80V T/H Polymer56µF±20%80VRadial, CanRoHS

View in Parametric Search