USD
Print Print this page
 
Panasonic Electronic Components
OS-CON™, SVPS Series
Panasonic Electronic Components
OS-CON™, SVPT Series
 
Panasonic Electronic Components
OS-CON™, SVQP Series
  • Images

OS-CON™, SVPT Series

Surface Mount, Polymer Aluminum Electrolytic Capacitors

Panasonic Electronic Components

The OS-CON™, SVPT Series features large capacitance and low ESR.

Specifications
  • Applications:General Purpose
  • Capacitance:100µF ~ 560µF
  • ESR (Equivalent Series Resistance):15mOhm ~ 24mOhm
  • Frequency Coupled to Ripple Current @ High Frequency:100kHz
  • Frequency Coupled to Ripple Current @ Low Frequency:120Hz
  • Height - Seated (Max):0.256" (6.50mm)
  • Lifetime @ Temp.:20000 Hrs @ 105°C
  • Mounting Type:Surface Mount
  • Operating Temperature:-55°C ~ 105°C
  • Package / Case:Radial, Can - SMD
  • Ripple Current @ High Frequency:2.49A ~ 3.5A
  • Ripple Current @ Low Frequency:124.5mA ~ 175mA
  • Size / Dimension:0.248" Dia (6.30mm)
  • Surface Mount Land Size:0.260" L x 0.260" W (6.60mm x 6.60mm)
  • Tolerance:±20%
  • Type:Polymer
  • Voltage - Rated:2.5V ~ 16V
Parts

View in Parametric Search

2R5SVPT560M2R5SVPT560MOS-CON SMD 105C 20000H 2.5V 560UPolymer560µF±20%2.5VRadial, Can - SMDRoHS
6SVPT330M6SVPT330MOS-CON SMD 105C 20000H 6.3V 330UPolymer330µF±20%6.3VRadial, Can - SMDRoHS
16SVPT100M16SVPT100MOS-CON SMD 105C 20000H 16V 100UFPolymer100µF±20%16VRadial, Can - SMDRoHS

View in Parametric Search