USD
Print Print this page
 
Panasonic Electronic Components
OS-CON™, SVPK Series
Panasonic Electronic Components
OS-CON™, SVPS Series
 
Panasonic Electronic Components
OS-CON™, SVPT Series
  • Images

OS-CON™, SVPS Series

Long Life, Surface Mount, Polymer Aluminum Electrolytic Capacitors

Panasonic Electronic Components

Specifications
  • Applications:General Purpose
  • Capacitance:10µF ~ 680µF
  • ESR (Equivalent Series Resistance):20mOhm ~ 220mOhm
  • Frequency Coupled to Ripple Current @ High Frequency:100kHz
  • Frequency Coupled to Ripple Current @ Low Frequency:120Hz
  • Lifetime @ Temp.:5000 Hrs @ 105°C
  • Mounting Type:Surface Mount
  • Operating Temperature:-55°C ~ 105°C
  • Package / Case:Radial, Can - SMD
  • Ripple Current @ High Frequency:700mA ~ 4.13A
  • Ripple Current @ Low Frequency:35mA ~ 206.5mA
  • Tolerance:±20%
  • Type:Polymer
  • Voltage - Rated:4V ~ 25V
Parts

View in Parametric Search

16SVPS100M16SVPS100MCAP ALUM POLY 100UF 20% 16V SMD Polymer100µF±20%16VRadial, Can - SMDRoHS
10SVPS10M10SVPS10MCAP ALUM POLY 10UF 20% 10V SMD Polymer10µF±20%10VRadial, Can - SMDRoHS
25SVPS10M25SVPS10MCAP ALUM POLY 10UF 20% 25V SMD Polymer10µF±20%25VRadial, Can - SMDRoHS
6SVPS120M6SVPS120MCAP ALUM POLY 120UF 20% 6.3V SMDPolymer120µF±20%6.3VRadial, Can - SMDRoHS
10SVPS150MX10SVPS150MXCAP ALUM POLY 150UF 20% 10V SMD Polymer150µF±20%10VRadial, Can - SMDRoHS
10SVPS150M10SVPS150MCAP ALUM POLY 150UF 20% 10V SMD Polymer150µF±20%10VRadial, Can - SMDRoHS
4SVPS150M4SVPS150MCAP ALUM POLY 150UF 20% 4V SMD Polymer150µF±20%4VRadial, Can - SMDRoHS
10SVPS15M10SVPS15MCAP ALUM POLY 15UF 20% 10V SMD Polymer15µF±20%10VRadial, Can - SMDRoHS
16SVPS180M16SVPS180MCAP ALUM POLY 180UF 20% 16V SMD Polymer180µF±20%16VRadial, Can - SMDRoHS
6SVPS220M6SVPS220MCAP ALUM POLY 220UF 20% 6.3V SMDPolymer220µF±20%6.3VRadial, Can - SMDRoHS
16SVPS22M16SVPS22MCAP ALUM POLY 22UF 20% 16V SMD Polymer22µF±20%16VRadial, Can - SMDRoHS
20SVPS22M20SVPS22MCAP ALUM POLY 22UF 20% 20V SMD Polymer22µF±20%20VRadial, Can - SMDRoHS
6SVPS22M6SVPS22MCAP ALUM POLY 22UF 20% 6.3V SMD Polymer22µF±20%6.3VRadial, Can - SMDRoHS
4SVPS270M4SVPS270MCAP ALUM POLY 270UF 20% 4V SMD Polymer270µF±20%4VRadial, Can - SMDRoHS
10SVPS330M10SVPS330MCAP ALUM POLY 330UF 20% 10V SMD Polymer330µF±20%10VRadial, Can - SMDRoHS
10SVPS33M10SVPS33MCAP ALUM POLY 33UF 20% 10V SMD Polymer33µF±20%10VRadial, Can - SMDRoHS
4SVPS33M4SVPS33MCAP ALUM POLY 33UF 20% 4V SMD Polymer33µF±20%4VRadial, Can - SMDRoHS
16SVPS39M16SVPS39MCAP ALUM POLY 39UF 20% 16V SMD Polymer39µF±20%16VRadial, Can - SMDRoHS
6SVPS470M6SVPS470MCAP ALUM POLY 470UF 20% 6.3V SMDPolymer470µF±20%6.3VRadial, Can - SMDRoHS
20SVPS47M20SVPS47MCAP ALUM POLY 47UF 20% 20V SMD Polymer47µF±20%20VRadial, Can - SMDRoHS
6SVPS47M6SVPS47MCAP ALUM POLY 47UF 20% 6.3V SMD Polymer47µF±20%6.3VRadial, Can - SMDRoHS
4SVPS680M4SVPS680MCAP ALUM POLY 680UF 20% 4V SMD Polymer680µF±20%4VRadial, Can - SMDRoHS
10SVPS68M10SVPS68MCAP ALUM POLY 68UF 20% 10V SMD Polymer68µF±20%10VRadial, Can - SMDRoHS
4SVPS68M4SVPS68MCAP ALUM POLY 68UF 20% 4V SMD Polymer68µF±20%4VRadial, Can - SMDRoHS
16SVPS82M16SVPS82MCAP ALUM POLY 82UF 20% 16V SMD Polymer82µF±20%16VRadial, Can - SMDRoHS

View in Parametric Search