USD
Print Print this page
 
Panasonic Electronic Components
OS-CON™, SVPG Series
Panasonic Electronic Components
OS-CON™, SVPK Series
 
Panasonic Electronic Components
OS-CON™, SVPS Series
  • Images

OS-CON™, SVPK Series

High Voltage, Surface Mount, Polymer Aluminum Electrolytic Capacitors

Panasonic Electronic Components

The OS-CON™, SVPK Series features high voltage with a lifetime rating of up to 1000 hours at 125°C.

Specifications
  • Applications:General Purpose
  • Capacitance:10µF ~ 1200µF
  • ESR (Equivalent Series Resistance):12mOhm ~ 80mOhm
  • Frequency Coupled to Ripple Current @ High Frequency:100kHz
  • Frequency Coupled to Ripple Current @ Low Frequency:120Hz
  • Lifetime @ Temp.:1000 Hrs @ 125°C
  • Mounting Type:Surface Mount
  • Operating Temperature:-55°C ~ 125°C
  • Package / Case:Radial, Can - SMD
  • Ripple Current @ High Frequency:550mA ~ 1.7A
  • Ripple Current @ Low Frequency:27.5mA ~ 85mA
  • Tolerance:±20%
  • Type:Polymer
  • Voltage - Rated:16V ~ 50V
Parts

View in Parametric Search

50SVPK10M50SVPK10MCAP ALUM POLY 10UF 20% 50V SMD Polymer10µF±20%50VRadial, Can - SMDRoHS
35SVPK47M35SVPK47MCAP ALUM POLY 47UF 20% 35V SMD Polymer47µF±20%35VRadial, Can - SMDRoHS
35SVPK180M35SVPK180MCAP ALUM POLY 180UF 20% 35V SMD Polymer180µF±20%35VRadial, Can - SMDRoHS
50SVPK68M50SVPK68MCAP ALUM POLY 68UF 20% 50V SMD Polymer68µF±20%50VRadial, Can - SMDRoHS
25SVPK33M25SVPK33MCAP ALUM POLY 33UF 20% 25V SMD Polymer33µF±20%25VRadial, Can - SMDRoHS
35SVPK22M35SVPK22MCAP ALUM POLY 22UF 20% 35V SMD Polymer22µF±20%35VRadial, Can - SMDRoHS
20SVPK68M20SVPK68MCAP ALUM POLY 68UF 20% 20V SMD Polymer68µF±20%20VRadial, Can - SMDRoHS
16SVPK1200M16SVPK1200MCAP ALUM POLY 1200UF 20% 16V SMDPolymer1200µF±20%16VRadial, Can - SMDRoHS
20SVPK220M20SVPK220MCAP ALUM POLY 220UF 20% 20V SMD Polymer220µF±20%20VRadial, Can - SMDRoHS
16SVPK330M16SVPK330MCAP ALUM POLY 330UF 20% 16V SMD Polymer330µF±20%16VRadial, Can - SMDRoHS
50SVPK22M50SVPK22MCAP ALUM POLY 22UF 20% 50V SMD Polymer22µF±20%50VRadial, Can - SMDRoHS
50SVPK120M50SVPK120MCAP ALUM POLY 120UF 20% 50V SMD Polymer120µF±20%50VRadial, Can - SMDRoHS
35SVPK330M35SVPK330MCAP ALUM POLY 330UF 20% 35V SMD Polymer330µF±20%35VRadial, Can - SMDRoHS
20SVPK470M20SVPK470MCAP ALUM POLY 470UF 20% 20V SMD Polymer470µF±20%20VRadial, Can - SMDRoHS
25SVPK82M25SVPK82MCAP ALUM POLY 82UF 20% 25V SMD Polymer82µF±20%25VRadial, Can - SMDRoHS
25SVPK120M25SVPK120MCAP ALUM POLY 120UF 20% 25V SMD Polymer120µF±20%25VRadial, Can - SMDRoHS
35SVPK82M35SVPK82MCAP ALUM POLY 82UF 20% 35V SMD Polymer82µF±20%35VRadial, Can - SMDRoHS
16SVPK680M16SVPK680MCAP ALUM POLY 680UF 20% 16V SMD Polymer680µF±20%16VRadial, Can - SMDRoHS
50SVPK33M50SVPK33MCAP ALUM POLY 33UF 20% 50V SMD Polymer33µF±20%50VRadial, Can - SMDRoHS
25SVPK270M25SVPK270MCAP ALUM POLY 270UF 20% 25V SMD Polymer270µF±20%25VRadial, Can - SMDRoHS
25SVPK470M25SVPK470MCAP ALUM POLY 470UF 20% 25V SMD Polymer470µF±20%25VRadial, Can - SMDRoHS
16SVPK100M16SVPK100MCAP ALUM POLY 100UF 20% 16V SMD Polymer100µF±20%16VRadial, Can - SMDRoHS
16SVPK220M16SVPK220MCAP ALUM POLY 220UF 20% 16V SMD Polymer220µF±20%16VRadial, Can - SMDRoHS
20SVPK150M20SVPK150MCAP ALUM POLY 150UF 20% 20V SMD Polymer150µF±20%20VRadial, Can - SMDRoHS
20SVPK680M20SVPK680MCAP ALUM POLY 680UF 20% 20V SMD Polymer680µF±20%20VRadial, Can - SMDRoHS

View in Parametric Search