USD
Print Print this page
 
Panasonic Electronic Components
OS-CON™, SVPE Series
Panasonic Electronic Components
OS-CON™, SVPF Series
 
Panasonic Electronic Components
OS-CON™, SVPG Series
Product Description

OS-CON is an aluminum solid capacitor with high conductive polymer or organic semiconductor electrolyte material. OS-CON acquires low Equivalent Series Resistance (ESR), excellent noise reduction capability and frequency characteristics. In addition, OS-CON has a long life span and its ESR has little change even at low temperatures since the electrolyte is solid.

Specifications
  • Applications:General Purpose
  • Capacitance:10µF ~ 1000µF
  • ESR (Equivalent Series Resistance):12mOhm ~ 40mOhm
  • Frequency Coupled to Ripple Current @ High Frequency:100kHz
  • Frequency Coupled to Ripple Current @ Low Frequency:120Hz
  • Lifetime @ Temp.:5000 Hrs @ 105°C
  • Mounting Type:Surface Mount
  • Operating Temperature:-55°C ~ 105°C
  • Package / Case:Radial, Can - SMD
  • Ripple Current @ High Frequency:2.45A ~ 5.4A
  • Ripple Current @ Low Frequency:122.5mA ~ 270mA
  • Tolerance:±20%
  • Type:Polymer
  • Voltage - Rated:16V ~ 50V
Parts

View in Parametric Search

20SVPF120M20SVPF120MCAP ALUM POLY 120UF 20% 20V SMD Polymer120µF±20%20VRadial, Can - SMDRoHS
35SVPF22M35SVPF22MCAP ALUM POLY 22UF 20% 35V SMD Polymer22µF±20%35VRadial, Can - SMDRoHS
16SVPF180M16SVPF180MCAP ALUM POLY 180UF 20% 16V SMD Polymer180µF±20%16VRadial, Can - SMDRoHS
25SVPF47M25SVPF47MCAP ALUM POLY 47UF 20% 25V SMD Polymer47µF±20%25VRadial, Can - SMDRoHS
25SVPF56M25SVPF56MCAP ALUM POLY 56UF 20% 25V SMD Polymer56µF±20%25VRadial, Can - SMDRoHS
20SVPF180M20SVPF180MCAP ALUM POLY 180UF 20% 20V SMD Polymer180µF±20%20VRadial, Can - SMDRoHS
25SVPF180M25SVPF180MCAP ALUM POLY 180UF 20% 25V SMD Polymer180µF±20%25VRadial, Can - SMDRoHS
35SVPF82M35SVPF82MCAP ALUM POLY 82UF 20% 35V SMD Polymer82µF±20%35VRadial, Can - SMDRoHS
20SVPF390M20SVPF390MCAP ALUM POLY 390UF 20% 20V SMD Polymer390µF±20%20VRadial, Can - SMDRoHS
25SVPF330M25SVPF330MCAP ALUM POLY 330UF 20% 25V SMD Polymer330µF±20%25VRadial, Can - SMDRoHS
20SVPF560M20SVPF560MCAP ALUM POLY 560UF 20% 20V SMD Polymer560µF±20%20VRadial, Can - SMDRoHS
16SVPF1000M16SVPF1000MCAP ALUM POLY 1000UF 20% 16V SMDPolymer1000µF±20%16VRadial, Can - SMDRoHS
50SVPF39M50SVPF39MCAP ALUM POLY 39UF 20% 50V SMD Polymer39µF±20%50VRadial, Can - SMDRoHS
50SVPF68M50SVPF68MCAP ALUM POLY 68UF 20% 50V SMD Polymer68µF±20%50VRadial, Can - SMDRoHS
25SVPF27MX25SVPF27MXCAP ALUM POLY 27UF 20% 25V SMD Polymer27µF±20%25VRadial, Can - SMDRoHS
16SVPF82M16SVPF82MCAP ALUM POLY 82UF 20% 16V SMD Polymer82µF±20%16VRadial, Can - SMDRoHS
50SVPF10M50SVPF10MCAP ALUM POLY 10UF 20% 50V SMD Polymer10µF±20%50VRadial, Can - SMDRoHS
25SVPF82M25SVPF82MCAP ALUM POLY 82UF 20% 25V SMD Polymer82µF±20%25VRadial, Can - SMDRoHS
50SVPF18M50SVPF18MCAP ALUM POLY 18UF 20% 50V SMD Polymer18µF±20%50VRadial, Can - SMDRoHS
35SVPF120M35SVPF120MCAP ALUM POLY 120UF 20% 35V SMD Polymer120µF±20%35VRadial, Can - SMDRoHS
25SVPF100M25SVPF100MCAP ALUM POLY 100UF 20% 25V SMD Polymer100µF±20%25VRadial, Can - SMDRoHS
16SVPF560M16SVPF560MCAP ALUM POLY 560UF 20% 16V SMD Polymer560µF±20%16VRadial, Can - SMDRoHS
20SVPF56MX20SVPF56MXCAP ALUM POLY 56UF 20% 20V SMD Polymer56µF±20%20VRadial, Can - SMDRoHS
35SVPF39M35SVPF39MCAP ALUM POLY 39UF 20% 35V SMD Polymer39µF±20%35VRadial, Can - SMDRoHS
16SVPF1000MX16SVPF1000MXOS-CON SMD, 16V 1000UF 105C 1000Polymer1000µF±20%16VRadial, Can - SMDRoHS
16SVPF270M16SVPF270MCAP ALUM POLY 270UF 20% 16V SMD Polymer270µF±20%16VRadial, Can - SMDRoHS
16SVPF560MX16SVPF560MXCAP ALUM POLY 560UF 20% 16V SMD Polymer560µF±20%16VRadial, Can - SMDRoHS

View in Parametric Search