USD
Print Print this page
 
Panasonic Electronic Components
OS-CON™, SVPD Series
Panasonic Electronic Components
OS-CON™, SVPE Series
 
Panasonic Electronic Components
OS-CON™, SVPF Series
Product Description

OS-CON is an aluminum solid capacitor with high conductive polymer or organic semiconductor electrolyte material. OS-CON acquires low Equivalent Series Resistance (ESR), excellent noise reduction capability and frequency characteristics. In addition, OS-CON has a long life span and its ESR has little change even at low temperatures since the electrolyte is solid.

Specifications
  • Applications:General Purpose
  • Capacitance:150µF ~ 1200µF
  • ESR (Equivalent Series Resistance):8mOhm ~ 20mOhm
  • Frequency Coupled to Ripple Current @ High Frequency:100kHz
  • Frequency Coupled to Ripple Current @ Low Frequency:120Hz
  • Lifetime @ Temp.:2000 Hrs @ 105°C
  • Mounting Type:Surface Mount
  • Operating Temperature:-55°C ~ 105°C
  • Package / Case:Radial, Can - SMD
  • Ripple Current @ High Frequency:2.7A ~ 6.1A
  • Ripple Current @ Low Frequency:135mA ~ 305mA
  • Tolerance:±20%
  • Type:Polymer
  • Voltage - Rated:2.5V ~ 16V
Parts

View in Parametric Search

6SVPE180M6SVPE180MCAP ALUM POLY 180UF 20% 6.3V SMDPolymer180µF±20%6.3VRadial, Can - SMDRoHS
6SVPE150M6SVPE150MCAP ALUM POLY 150UF 20% 6.3V SMDPolymer150µF±20%6.3VRadial, Can - SMDRoHS
16SVPE180M16SVPE180MCAP ALUM POLY 180UF 20% 16V SMD Polymer180µF±20%16VRadial, Can - SMDRoHS
2R5SVPE270M2R5SVPE270MCAP ALUM POLY 270UF 20% 2.5V SMDPolymer270µF±20%2.5VRadial, Can - SMDRoHS
2R5SVPE330M2R5SVPE330MCAP ALUM POLY 330UF 20% 2.5V SMDPolymer330µF±20%2.5VRadial, Can - SMDRoHS
2SVPE1200M2SVPE1200MCAP ALUM POLY 1200UF 2.5V SMD Polymer1200µF±20%2.5VRadial, Can - SMDRoHS
10SVPE220M10SVPE220MCAP ALUM POLY 220UF 20% 10V SMD Polymer220µF±20%10VRadial, Can - SMDRoHS
16SVPE470M16SVPE470MCAP ALUM POLY 470UF 20% 16V SMD Polymer470µF±20%16VRadial, Can - SMDRoHS
6SVPE220MW6SVPE220MWCAP ALUM POLY 220UF 20% 6.3V SMDPolymer220µF±20%6.3VRadial, Can - SMDRoHS
2R5SVPE390M2R5SVPE390MCAP ALUM POLY 390UF 20% 2.5V SMDPolymer390µF±20%2.5VRadial, Can - SMDRoHS
2R5SVPE390MX2R5SVPE390MXCAP ALUM POLY 390UF 20% 2.5V SMDPolymer330µF±20%2.5VRadial, Can - SMDRoHS
6SVPE220M6SVPE220MCAP ALUM POLY 220UF 20% 6.3V SMDPolymer220µF±20%6.3VRadial, Can - SMDRoHS
2R5SVPE330MY2R5SVPE330MYCAP ALUM POLY 330UF 20% 2.5V SMDPolymer330µF±20%2.5VRadial, Can - SMDRoHS

View in Parametric Search