USD
Print Print this page
 
Panasonic Electronic Components
OS-CON™, SVPC Series
Panasonic Electronic Components
OS-CON™, SVPD Series
 
Panasonic Electronic Components
OS-CON™, SVPE Series

OS-CON™, SVPD Series

Surface Mount, Polymer Aluminum Electrolytic Capacitors

Panasonic Electronic Components

Specifications
  • Applications:General Purpose
  • Capacitance:10µF ~ 82µF
  • ESR (Equivalent Series Resistance):28mOhm ~ 65mOhm
  • Frequency Coupled to Ripple Current @ High Frequency:100kHz
  • Frequency Coupled to Ripple Current @ Low Frequency:120Hz
  • Lifetime @ Temp.:2000 Hrs @ 125°C
  • Mounting Type:Surface Mount
  • Operating Temperature:-55°C ~ 125°C
  • Package / Case:Radial, Can - SMD
  • Ripple Current @ High Frequency:474mA ~ 1.202A
  • Ripple Current @ Low Frequency:23.7mA ~ 60.1mA
  • Tolerance:±20%
  • Type:Polymer
  • Voltage - Rated:25V ~ 35V
Parts

View in Parametric Search

35SVPD22M35SVPD22MCAP ALUM POLY 22UF 20% 35V SMD Polymer22µF±20%35VRadial, Can - SMDRoHS
25SVPD22M25SVPD22MCAP ALUM POLY 22UF 20% 25V SMD Polymer22µF±20%25VRadial, Can - SMDRoHS
25SVPD39M25SVPD39MCAP ALUM POLY 39UF 20% 25V SMD Polymer39µF±20%25VRadial, Can - SMDRoHS
35SVPD47M35SVPD47MCAP ALUM POLY 47UF 20% 35V SMD Polymer47µF±20%35VRadial, Can - SMDRoHS
25SVPD82M25SVPD82MCAP ALUM POLY 82UF 20% 25V SMD Polymer82µF±20%25VRadial, Can - SMDRoHS
35SVPD18M35SVPD18MCAP ALUM POLY 18UF 20% 35V SMD Polymer18µF±20%35VRadial, Can - SMDRoHS
25SVPD10M25SVPD10MCAP ALUM POLY 10UF 20% 25V SMD Polymer10µF±20%25VRadial, Can - SMDRoHS
25SVPD47M25SVPD47MCAP ALUM POLY 47UF 20% 25V SMD Polymer47µF±20%25VRadial, Can - SMDRoHS

View in Parametric Search