USD
Print Print this page
 
Panasonic Electronic Components
OS-CON™, SVPB Series
Panasonic Electronic Components
OS-CON™, SVPC Series
 
Panasonic Electronic Components
OS-CON™, SVPD Series
Product Description

OS-CON is an aluminum solid capacitor with high conductive polymer or organic semiconductor electrolyte material. OS-CON acquires low Equivalent Series Resistance (ESR), excellent noise reduction capability and frequency characteristics. In addition, OS-CON has a long life span and its ESR has little change even at low temperatures since the electrolyte is solid.

Specifications
  • Applications:General Purpose
  • Capacitance:39µF ~ 2700µF
  • ESR (Equivalent Series Resistance):9mOhm ~ 35mOhm
  • Frequency Coupled to Ripple Current @ High Frequency:100kHz
  • Frequency Coupled to Ripple Current @ Low Frequency:120Hz
  • Lifetime @ Temp.:2000 Hrs @ 105°C
  • Mounting Type:Surface Mount
  • Operating Temperature:-55°C ~ 105°C
  • Package / Case:Radial, Can - SMD
  • Ripple Current @ High Frequency:1.82A ~ 5.38A
  • Ripple Current @ Low Frequency:91mA ~ 269mA
  • Tolerance:±20%
  • Type:Polymer
  • Voltage - Rated:2.5V ~ 16V
Parts

View in Parametric Search

16SVPC100M16SVPC100MCAP ALUM POLY 100UF 20% 16V SMD Polymer100µF±20%16VRadial, Can - SMDRoHS
6SVPC330M6SVPC330MCAP ALUM POLY 330UF 20% 6.3V SMDPolymer330µF±20%6.3VRadial, Can - SMDRoHS
16SVPC150M16SVPC150MCAP ALUM POLY 150UF 20% 16V SMD Polymer150µF±20%16VRadial, Can - SMDRoHS
16SVPC270M16SVPC270MCAP ALUM POLY 270UF 20% 16V SMD Polymer270µF±20%16VRadial, Can - SMDRoHS
6SVPC100MY6SVPC100MYCAP ALUM POLY 100UF 20% 6.3V SMDPolymer100µF±20%6.3VRadial, Can - SMDRoHS
16SVPC120M16SVPC120MCAP ALUM POLY 120UF 20% 16V SMD Polymer120µF±20%16VRadial, Can - SMDRoHS
6SVPC120MV6SVPC120MVCAP ALUM POLY 120UF 20% 6.3V SMDPolymer120µF±20%6.3VRadial, Can - SMDRoHS
10SVPC68MV10SVPC68MVCAP ALUM POLY 68UF 20% 10V SMD Polymer68µF±20%10VRadial, Can - SMDRoHS
2R5SVPC180MV2R5SVPC180MVCAP ALUM POLY 180UF 20% 2.5V SMDPolymer180µF±20%2.5VRadial, Can - SMDRoHS
4SVPC150M4SVPC150MCAP ALUM POLY 150UF 20% 4V SMD Polymer150µF±20%4VRadial, Can - SMDRoHS
16SVPC39MV16SVPC39MVCAP ALUM POLY 39UF 20% 16V SMD Polymer39µF±20%16VRadial, Can - SMDRoHS
2R5SVPC390M2R5SVPC390MCAP ALUM POLY 390UF 20% 2.5V SMDPolymer390µF±20%2.5VRadial, Can - SMDRoHS
2R5SVPC180MY2R5SVPC180MYCAP ALUM POLY 180UF 20% 2.5V SMDPolymer180µF±20%2.5VRadial, Can - SMDRoHS
6SVPC220MV6SVPC220MVCAP ALUM POLY 220UF 20% 6.3V SMDPolymer220µF±20%6.3VRadial, Can - SMDRoHS
4SVPC330MV4SVPC330MVCAP ALUM POLY 330UF 20% 4V SMD Polymer330µF±20%4VRadial, Can - SMDRoHS
2R5SVPC180M2R5SVPC180MCAP ALUM POLY 180UF 20% 2.5V SMDPolymer180µF±20%2.5VRadial, Can - SMDRoHS
16SVPC39M16SVPC39MCAP ALUM POLY 39UF 20% 16V SMD Polymer39µF±20%16VRadial, Can - SMDRoHS
4SVPC150MY4SVPC150MYCAP ALUM POLY 150UF 20% 4V SMD Polymer150µF±20%4VRadial, Can - SMDRoHS
4SVPC150MV4SVPC150MVCAP ALUM POLY 150UF 20% 4V SMD Polymer150µF±20%4VRadial, Can - SMDRoHS
4SVPC330M4SVPC330MCAP ALUM POLY 330UF 20% 4V SMD Polymer330µF±20%4VRadial, Can - SMDRoHS
4SVPC330MY4SVPC330MYCAP ALUM POLY 330UF 20% 4V SMD Polymer330µF±20%4VRadial, Can - SMDRoHS
10SVPC270M10SVPC270MCAP ALUM POLY 270UF 20% 10V SMD Polymer270µF±20%10VRadial, Can - SMDRoHS
2R5SVPC1500M2R5SVPC1500MCAP ALUM POLY 1500UF 2.5V SMD Polymer1500µF±20%2.5VRadial, Can - SMDRoHS
4SVPC1200M4SVPC1200MCAP ALUM POLY 1200UF 20% 4V SMD Polymer1200µF±20%4VRadial, Can - SMDRoHS
6SVPC220M6SVPC220MCAP ALUM POLY 220UF 20% 6.3V SMDPolymer220µF±20%6.3VRadial, Can - SMDRoHS
10SVPC120M10SVPC120MCAP ALUM POLY 120UF 20% 10V SMD Polymer120µF±20%10VRadial, Can - SMDRoHS
2R5SVPC390MV2R5SVPC390MVCAP ALUM POLY 390UF 20% 2.5V SMDPolymer390µF±20%2.5VRadial, Can - SMDRoHS
2R5SVPC560M2R5SVPC560MCAP ALUM POLY 560UF 20% 2.5V SMDPolymer560µF±20%2.5VRadial, Can - SMDRoHS
10SVPC68M10SVPC68MCAP ALUM POLY 68UF 20% 10V SMD Polymer68µF±20%10VRadial, Can - SMDRoHS
16SVPC68M16SVPC68MCAP ALUM POLY 68UF 20% 16V SMD Polymer68µF±20%16VRadial, Can - SMDRoHS
10SVPC120MV10SVPC120MVCAP ALUM POLY 120UF 20% 10V SMD Polymer120µF±20%10VRadial, Can - SMDRoHS
16SVPC68MV16SVPC68MVCAP ALUM POLY 68UF 20% 16V SMD Polymer68µF±20%16VRadial, Can - SMDRoHS
4SVPC560M4SVPC560MCAP ALUM POLY 560UF 20% 4V SMD Polymer560µF±20%4VRadial, Can - SMDRoHS
6SVPC390M6SVPC390MCAP ALUM POLY 390UF 20% 6.3V SMDPolymer390µF±20%6.3VRadial, Can - SMDRoHS
2R5SVPC680M2R5SVPC680MCAP ALUM POLY 68UF 20% 2.5V SMD Polymer68µF±20%2.5VRadial, Can - SMDRoHS
6SVPC820M6SVPC820MCAP ALUM POLY 820UF 20% 6.3V SMDPolymer820µF±20%6.3VRadial, Can - SMDRoHS
2R5SVPC820M2R5SVPC820MCAP ALUM POLY 820UF 20% 2.5V SMDPolymer820µF±20%2.5VRadial, Can - SMDRoHS
4SVPC1500M4SVPC1500MCAP ALUM POLY 1500UF 20% 4V SMD Polymer1500µF±20%4VRadial, Can - SMDRoHS
2R5SVPC2700M2R5SVPC2700MCAP ALUM POLY 2700UF 2.5V SMD Polymer2700µF±20%2.5VRadial, Can - SMDRoHS
6SVPC100M6SVPC100MCAP ALUM POLY 100UF 20% 6.3V SMDPolymer100µF±20%6.3VRadial, Can - SMDRoHS
4SVPC560MX4SVPC560MXCAP ALUM POLY 560UF 20% 4V SMD Polymer560µF±20%4VRadial, Can - SMDRoHS

View in Parametric Search