USD
Print Print this page
 
Panasonic Electronic Components
OS-CON™, SVPA Series
Panasonic Electronic Components
OS-CON™, SVPB Series
 
Panasonic Electronic Components
OS-CON™, SVPC Series
  • Images

OS-CON™, SVPB Series

Surface Mount, Polymer Aluminum Electrolytic Capacitors

Panasonic Electronic Components

The OS-CON™, SVPB Series are aluminum electrolytic capacitors with a low profile.

Datasheets:
Specifications
  • Applications:General Purpose
  • Capacitance:15µF ~ 120µF
  • ESR (Equivalent Series Resistance):35mOhm ~ 45mOhm
  • Frequency Coupled to Ripple Current @ High Frequency:100kHz
  • Frequency Coupled to Ripple Current @ Low Frequency:120Hz
  • Lifetime @ Temp.:1000 Hrs @ 105°C
  • Mounting Type:Surface Mount
  • Operating Temperature:-55°C ~ 105°C
  • Package / Case:Radial, Can - SMD
  • Ripple Current @ High Frequency:1.67A ~ 2A
  • Ripple Current @ Low Frequency:83.5mA ~ 100mA
  • Size / Dimension:0.248" Dia (6.30mm)
  • Surface Mount Land Size:0.260" L x 0.260" W (6.60mm x 6.60mm)
  • Tolerance:±20%
  • Type:Polymer
  • Voltage - Rated:2.5V ~ 20V
Parts

View in Parametric Search

20SVPB22M20SVPB22MCAP ALUM POLY 22UF 20% 20V SMD Polymer22µF±20%20VRadial, Can - SMDRoHS
2R5SVPB120M2R5SVPB120MCAP ALUM POLY 120UF 20% 2.5V SMDPolymer120µF±20%2.5VRadial, Can - SMDRoHS
4SVPB100M4SVPB100MCAP ALUM POLY 100UF 20% 4V SMD Polymer100µF±20%4VRadial, Can - SMDRoHS
20SVPB15M20SVPB15MCAP ALUM POLY 15UF 20% 20V SMD Polymer15µF±20%20VRadial, Can - SMDRoHS
6SVPB82M6SVPB82MCAP ALUM POLY 82UF 20% 6.3V SMD Polymer82µF±20%6.3VRadial, Can - SMDRoHS
16SVPB33M16SVPB33MCAP ALUM POLY 33UF 20% 16V SMD Polymer33µF±20%16VRadial, Can - SMDRoHS
10SVPB56M10SVPB56MCAP ALUM POLY 56UF 20% 10V SMD Polymer56µF±20%10VRadial, Can - SMDRoHS

View in Parametric Search