USD
Print Print this page
 
Panasonic Electronic Components
OS-CON™, SVF Series
Panasonic Electronic Components
OS-CON™, SVP Series
 
Panasonic Electronic Components
OS-CON™, SVPA Series
Product Description

OS-CON is an aluminum solid capacitor with high conductive polymer or organic semiconductor electrolyte material. OS-CON acquires low Equivalent Series Resistance (ESR), excellent noise reduction capability and frequency characteristics. In addition, OS-CON has a long life span and its ESR has little change even at low temperatures since the electrolyte is solid.

Specifications
  • Applications:General Purpose
  • Capacitance:3.3µF ~ 1500µF
  • ESR (Equivalent Series Resistance):12mOhm ~ 260mOhm
  • Frequency Coupled to Ripple Current @ High Frequency:100kHz
  • Frequency Coupled to Ripple Current @ Low Frequency:120Hz
  • Lifetime @ Temp.:2000 Hrs @ 105°C
  • Mounting Type:Surface Mount
  • Operating Temperature:-55°C ~ 105°C
  • Package / Case:Radial, Can - SMD
  • Ripple Current @ High Frequency:660mA ~ 5.44A
  • Ripple Current @ Low Frequency:33mA ~ 272mA
  • Tolerance:±20%
  • Type:Polymer
  • Voltage - Rated:2.5V ~ 25V
Parts

View in Parametric Search

6SVP47M6SVP47MCAP ALUM POLY 47UF 20% 6.3V SMD Polymer47µF±20%6.3VRadial, Can - SMDRoHS
10SVP47M10SVP47MCAP ALUM POLY 47UF 20% 10V SMD Polymer47µF±20%10VRadial, Can - SMDRoHS
20SVP22M20SVP22MCAP ALUM POLY 22UF 20% 20V SMD Polymer22µF±20%20VRadial, Can - SMDRoHS
20SVP47M20SVP47MCAP ALUM POLY 47UF 20% 20V SMD Polymer47µF±20%20VRadial, Can - SMDRoHS
16SVP330M16SVP330MCAP ALUM POLY 330UF 20% 16V SMD Polymer330µF±20%16VRadial, Can - SMDRoHS
16SVP180M16SVP180MCAP ALUM POLY 180UF 20% 16V SMD Polymer180µF±20%16VRadial, Can - SMDRoHS
20SVP150M20SVP150MCAP ALUM POLY 150UF 20% 20V SMD Polymer150µF±20%20VRadial, Can - SMDRoHS
6SVP22M6SVP22MCAP ALUM POLY 22UF 20% 6.3V SMD Polymer22µF±20%6.3VRadial, Can - SMDRoHS
10SVP10M10SVP10MCAP ALUM POLY 10UF 20% 10V SMD Polymer10µF±20%10VRadial, Can - SMDRoHS
16SVP22M16SVP22MCAP ALUM POLY 22UF 20% 16V SMD Polymer22µF±20%16VRadial, Can - SMDRoHS
20SVP10M20SVP10MCAP ALUM POLY 10UF 20% 20V SMD Polymer10µF±20%20VRadial, Can - SMDRoHS
6SVP100M6SVP100MCAP ALUM POLY 100UF 20% 6.3V SMDPolymer100µF±20%6.3VRadial, Can - SMDRoHS
10SVP120M10SVP120MCAP ALUM POLY 120UF 20% 10V SMD Polymer120µF±20%10VRadial, Can - SMDRoHS
6SVP220MX6SVP220MXCAP ALUM POLY 220UF 20% 6.3V SMDPolymer220µF±20%6.3VRadial, Can - SMDRoHS
25SVP10M25SVP10MCAP ALUM POLY 10UF 20% 25V SMD Polymer10µF±20%25VRadial, Can - SMDRoHS
10SVP150M10SVP150MCAP ALUM POLY 150UF 20% 10V SMD Polymer150µF±20%10VRadial, Can - SMDRoHS
16SVP100M16SVP100MCAP ALUM POLY 100UF 20% 16V SMD Polymer100µF±20%16VRadial, Can - SMDRoHS
6SVP470M6SVP470MCAP ALUM POLY 470UF 20% 6.3V SMDPolymer470µF±20%6.3VRadial, Can - SMDRoHS
20SVP100M20SVP100MCAP ALUM POLY 100UF 20% 20V SMD Polymer100µF±20%20VRadial, Can - SMDRoHS
10SVP33M10SVP33MCAP ALUM POLY 33UF 20% 10V SMD Polymer33µF±20%10VRadial, Can - SMDRoHS
16SVP82M16SVP82MCAP ALUM POLY 82UF 20% 16V SMD Polymer82µF±20%16VRadial, Can - SMDRoHS
4SVP330M4SVP330MCAP ALUM POLY 330UF 20% 4V SMD Polymer330µF±20%4VRadial, Can - SMDRoHS
10SVP150MX10SVP150MXCAP ALUM POLY 150UF 20% 10V SMD Polymer150µF±20%10VRadial, Can - SMDRoHS
6SVP330M6SVP330MCAP ALUM POLY 330UF 20% 6.3V SMDPolymer330µF±20%6.3VRadial, Can - SMDRoHS
6SVP820M6SVP820MCAP ALUM POLY 820UF 20% 6.3V SMDPolymer820µF±20%6.3VRadial, Can - SMDRoHS
10SVP6R8M10SVP6R8MCAP ALUM POLY 6.8UF 20% 10V SMD Polymer6.8µF±20%10VRadial, Can - SMDRoHS
4SVP39M4SVP39MCAP ALUM POLY 39UF 20% 4V SMD Polymer39µF±20%4VRadial, Can - SMDRoHS
4SVP68M4SVP68MCAP ALUM POLY 68UF 20% 4V SMD Polymer68µF±20%4VRadial, Can - SMDRoHS
25SVP33M25SVP33MCAP ALUM POLY 33UF 20% 25V SMD Polymer33µF±20%25VRadial, Can - SMDRoHS
4SVP33M4SVP33MCAP ALUM POLY 33UF 20% 4V SMD Polymer33µF±20%4VRadial, Can - SMDRoHS
16SVP3R3M16SVP3R3MCAP ALUM POLY 3.3UF 20% 16V SMD Polymer3.3µF±20%16VRadial, Can - SMDRoHS
10SVP4R7M10SVP4R7MCAP ALUM POLY 4.7UF 20% 10V SMD Polymer4.7µF±20%10VRadial, Can - SMDRoHS
10SVP15M10SVP15MCAP ALUM POLY 15UF 20% 10V SMD Polymer15µF±20%10VRadial, Can - SMDRoHS
25SVP6R8M25SVP6R8MCAP ALUM POLY 6.8UF 20% 25V SMD Polymer6.8µF±20%25VRadial, Can - SMDRoHS
4SVP150MX4SVP150MXCAP ALUM POLY 150UF 20% 4V SMD Polymer150µF±20%4VRadial, Can - SMDRoHS
20SVP27M20SVP27MCAP ALUM POLY 27UF 20% 20V SMD Polymer27µF±20%20VRadial, Can - SMDRoHS
10SVP56M10SVP56MCAP ALUM POLY 56UF 20% 10V SMD Polymer56µF±20%10VRadial, Can - SMDRoHS
16SVP56M16SVP56MCAP ALUM POLY 56UF 20% 16V SMD Polymer56µF±20%16VRadial, Can - SMDRoHS
6SVP470MX6SVP470MXCAP ALUM POLY 470UF 20% 6.3V SMDPolymer470µF±20%6.3VRadial, Can - SMDRoHS
16SVP150M16SVP150MCAP ALUM POLY 150UF 20% 16V SMD Polymer150µF±20%16VRadial, Can - SMDRoHS
25SVP56M25SVP56MCAP ALUM POLY 56UF 20% 25V SMD Polymer56µF±20%25VRadial, Can - SMDRoHS
6SVP220M6SVP220MCAP ALUM POLY 220UF 20% 6.3V SMDPolymer220µF±20%6.3VRadial, Can - SMDRoHS
10SVP560M10SVP560MCAP ALUM POLY 560UF 20% 10V SMD Polymer560µF±20%10VRadial, Can - SMDRoHS
4SVP1200M4SVP1200MCAP ALUM POLY 1200UF 20% 4V SMD Polymer1200µF±20%4VRadial, Can - SMDRoHS
2R5SVP680M2R5SVP680MCAP ALUM POLY 680UF 20% 2.5V SMDPolymer680µF±20%2.5VRadial, Can - SMDRoHS
16SVP180MX16SVP180MXCAP ALUM POLY 180UF 20% 16V SMD Polymer180µF±20%16VRadial, Can - SMDRoHS
16SVP15M16SVP15MCAP ALUM POLY 15UF 20% 16V SMD Polymer15µF±20%16VRadial, Can - SMDRoHS
16SVP39M16SVP39MCAP ALUM POLY 39UF 20% 16V SMD Polymer39µF±20%16VRadial, Can - SMDRoHS
6SVP82M6SVP82MCAP ALUM POLY 82UF 20% 6.3V SMD Polymer82µF±20%6.3VRadial, Can - SMDRoHS
2R5SVP220M2R5SVP220MCAP ALUM POLY 220UF 20% 2.5V SMDPolymer220µF±20%2.5VRadial, Can - SMDRoHS
6SVP120MV6SVP120MVCAP ALUM POLY 120UF 20% 6.3V SMDPolymer120µF±20%6.3VRadial, Can - SMDRoHS
20SVP33M20SVP33MCAP ALUM POLY 33UF 20% 20V SMD Polymer33µF±20%20VRadial, Can - SMDRoHS
4SVP680M4SVP680MCAP ALUM POLY 680UF 20% 4V SMD Polymer680µF±20%4VRadial, Can - SMDRoHS
20SVP68M20SVP68MCAP ALUM POLY 68UF 20% 20V SMD Polymer68µF±20%20VRadial, Can - SMDRoHS
20SVP56M20SVP56MCAP ALUM POLY 56UF 20% 20V SMD Polymer56µF±20%20VRadial, Can - SMDRoHS
10SVP270M10SVP270MCAP ALUM POLY 270UF 20% 10V SMD Polymer270µF±20%10VRadial, Can - SMDRoHS
2R5SVP1500M2R5SVP1500MCAP ALUM POLY 1500UF 2.5V SMD Polymer1500µF±20%2.5VRadial, Can - SMDRoHS
10SVP330M10SVP330MCAP ALUM POLY 330UF 20% 10V SMD Polymer330µF±20%10VRadial, Can - SMDRoHS
10SVP330MX10SVP330MXCAP ALUM POLY 330UF 20% 10V SMD Polymer330µF±20%10VRadial, Can - SMDRoHS
25SVP22M25SVP22MCAP ALUM POLY 22UF 20% 25V SMD Polymer22µF±20%25VRadial, Can - SMDRoHS
4SVP560M4SVP560MCAP ALUM POLY 560UF 20% 4V SMD Polymer560µF±20%4VRadial, Can - SMDRoHS

View in Parametric Search