USD
Print Print this page
 
Panasonic Electronic Components
OS-CON™, SEPG Series
Panasonic Electronic Components
OS-CON™, SEQP Series
 
Panasonic Electronic Components
OS-CON™, SXE Series

OS-CON™, SEQP Series

Radial Leaded, Polymer Aluminum Electrolytic Capacitors

Panasonic Electronic Components

Datasheets:
Specifications
  • Applications:General Purpose
  • Capacitance:6.8µF ~ 1200µF
  • ESR (Equivalent Series Resistance):12mOhm ~ 100mOhm
  • Frequency Coupled to Ripple Current @ High Frequency:100kHz
  • Frequency Coupled to Ripple Current @ Low Frequency:120Hz
  • Lifetime @ Temp.:1000 Hrs @ 125°C
  • Mounting Type:Through Hole
  • Operating Temperature:-55°C ~ 125°C
  • Package / Case:Radial, Can
  • Ripple Current @ High Frequency:458mA ~ 5.44A
  • Ripple Current @ Low Frequency:22.9mA ~ 272mA
  • Tolerance:±20%
  • Type:Polymer
  • Voltage - Rated:4V ~ 32V
Parts

View in Parametric Search

20SEQP100M20SEQP100MCAP ALUM POLY 100UF 20% 20V T/H Polymer100µF±20%20VRadial, CanRoHS
4SEQP1200M4SEQP1200MCAP ALUM POLY 1200UF 20% 4V T/H Polymer1200µF±20%4VRadial, CanRoHS
10SEQP120M10SEQP120MCAP ALUM POLY 120UF 20% 10V T/H Polymer120µF±20%10VRadial, CanRoHS
16SEQP150M16SEQP150MCAP ALUM POLY 150UF 20% 16V T/H Polymer150µF±20%16VRadial, CanRoHS
20SEQP150M20SEQP150MCAP ALUM POLY 150UF 20% 20V T/H Polymer150µF±20%20VRadial, CanRoHS
4SEQP150M4SEQP150MCAP ALUM POLY 150UF 20% 4V T/H Polymer150µF±20%4VRadial, CanRoHS
6SEQP150M6SEQP150MCAP ALUM POLY 150UF 20% 6.3V T/HPolymer150µF±20%6.3VRadial, CanRoHS
32SEQP15M32SEQP15MCAP ALUM POLY 15UF 20% 32V T/H Polymer15µF±20%32VRadial, CanRoHS
16SEQP180M16SEQP180MCAP ALUM POLY 180UF 20% 16V T/H Polymer180µF±20%16VRadial, CanRoHS
32SEQP18M32SEQP18MCAP ALUM POLY 18UF 20% 32V T/H Polymer18µF±20%32VRadial, CanRoHS
20SEQP22M20SEQP22MCAP ALUM POLY 22UF 20% 20V T/H Polymer22µF±20%20VRadial, CanRoHS
10SEQP270M+T10SEQP270M+TCAP ALUM POLY 270UF 20% 10V T/H Polymer270µF±20%10VRadial, CanRoHS
10SEQP270M10SEQP270MCAP ALUM POLY 270UF 20% 10V T/H Polymer270µF±20%10VRadial, CanRoHS
10SEQP330M10SEQP330MCAP ALUM POLY 330UF 20% 10V T/H Polymer330µF±20%10VRadial, CanRoHS
16SEQP330M16SEQP330MCAP ALUM POLY 330UF 20% 16V T/H Polymer330µF±20%16VRadial, CanRoHS
4SEQP330M4SEQP330MCAP ALUM POLY 330UF 20% 4V T/H Polymer330µF±20%4VRadial, CanRoHS
6SEQP330M6SEQP330MCAP ALUM POLY 330UF 20% 6.3V T/HPolymer330µF±20%6.3VRadial, CanRoHS
16SEQP39M16SEQP39MCAP ALUM POLY 39UF 20% 16V T/H Polymer39µF±20%16VRadial, CanRoHS
6SEQP470M6SEQP470MCAP ALUM POLY 470UF 20% 6.3V T/HPolymer470µF±20%6.3VRadial, CanRoHS
20SEQP47M20SEQP47MCAP ALUM POLY 47UF 20% 20V T/H Polymer47µF±20%20VRadial, CanRoHS
10SEQP560M10SEQP560MCAP ALUM POLY 560UF 20% 10V T/H Polymer560µF±20%10VRadial, CanRoHS
4SEQP560M4SEQP560MCAP ALUM POLY 560UF 20% 4V T/H Polymer560µF±20%4VRadial, CanRoHS
10SEQP56M10SEQP56MCAP ALUM POLY 56UF 20% 10V T/H Polymer56µF±20%10VRadial, CanRoHS
32SEQP6R8M32SEQP6R8MCAP ALUM POLY 6.8UF 20% 32V T/H Polymer6.8µF±20%32VRadial, CanRoHS
4SEQP680M4SEQP680MCAP ALUM POLY 680UF 20% 4V T/H Polymer680µF±20%4VRadial, CanRoHS
6SEQP820M6SEQP820MCAP ALUM POLY 820UF 20% 6.3V T/HPolymer820µF±20%6.3VRadial, CanRoHS
16SEQP82M16SEQP82MCAP ALUM POLY 82UF 20% 16V T/H Polymer82µF±20%16VRadial, CanRoHS
6SEQP82M6SEQP82MCAP ALUM POLY 82UF 20% 6.3V T/H Polymer82µF±20%6.3VRadial, CanRoHS
20SEQP68M20SEQP68MCAP ALUMINUM 68UF 20V 20% (10 X Polymer68µF±20%20VRadial, CanRoHS

View in Parametric Search