USD
Print Print this page
 
Panasonic Electronic Components
OS-CON™, SEPF Series
Panasonic Electronic Components
OS-CON™, SEPG Series
 
Panasonic Electronic Components
OS-CON™, SEQP Series
  • Images

OS-CON™, SEPG Series

High Ripple Current, Radial Leaded, Polymer Aluminum Electrolytic Capacitors

Panasonic Electronic Components

Specifications
  • Applications:General Purpose
  • Capacitance:270µF ~ 560µF
  • ESR (Equivalent Series Resistance):8mOhm ~ 10mOhm
  • Frequency Coupled to Ripple Current @ High Frequency:100kHz
  • Frequency Coupled to Ripple Current @ Low Frequency:120Hz
  • Lifetime @ Temp.:5000 Hrs @ 105°C
  • Mounting Type:Through Hole
  • Operating Temperature:-55°C ~ 105°C
  • Package / Case:Radial, Can
  • Ripple Current @ High Frequency:5.04A ~ 6.1A
  • Ripple Current @ Low Frequency:252mA ~ 305mA
  • Tolerance:±20%
  • Type:Polymer
  • Voltage - Rated:16V
Parts

View in Parametric Search

16SEPG270M16SEPG270MCAP ALUM POLY 270UF 20% 16V T/H Polymer270µF±20%16VRadial, CanRoHS
16SEPG470M16SEPG470MCAP ALUM POLY 470UF 20% 16V T/H Polymer470µF±20%16VRadial, CanRoHS
16SEPG270W16SEPG270WCAP ALUM POLY 270UF 20% 16V T/H Polymer270µF±20%16VRadial, CanRoHS
16SEPG560M16SEPG560MCAP ALUM POLY 560UF 20% 16V T/H Polymer560µF±20%16VRadial, CanRoHS

View in Parametric Search