USD
Print Print this page
 
Panasonic Electronic Components
OS-CON™, SEP Series
Panasonic Electronic Components
OS-CON™, SEPC Series
 
Panasonic Electronic Components
OS-CON™, SEPF Series
Specifications
  • Applications:General Purpose
  • Capacitance:100µF ~ 2700µF
  • ESR (Equivalent Series Resistance):5mOhm ~ 24mOhm
  • Frequency Coupled to Ripple Current @ High Frequency:100kHz
  • Frequency Coupled to Ripple Current @ Low Frequency:120Hz
  • Lifetime @ Temp.:5000 Hrs @ 105°C
  • Mounting Type:Through Hole
  • Operating Temperature:-55°C ~ 105°C
  • Package / Case:Radial, Can
  • Ripple Current @ High Frequency:2.49A ~ 7.2A
  • Ripple Current @ Low Frequency:124.5mA ~ 360mA
  • Tolerance:±20%
  • Type:Polymer
  • Voltage - Rated:2.5V ~ 16V
Parts

View in Parametric Search

16SEPC270MX+S16SEPC270MX+SCAP ALUM POLY 270UF 20% 16V T/H Polymer270µF±20%16VRadial, CanRoHS
16SEPC270MX16SEPC270MXCAP ALUM POLY 270UF 20% 16V T/H Polymer270µF±20%16VRadial, CanRoHS
16SEPC470M16SEPC470MCAP ALUM POLY 470UF 20% 16V T/H Polymer470µF±20%16VRadial, CanRoHS
16SEPC100M+TSS16SEPC100M+TSSCAP ALUM POLY 100UF 20% 16V T/H Polymer100µF±20%16VRadial, CanRoHS
6SEPC560MW+TSS6SEPC560MW+TSSCAP ALUM POLY 560UF 20% 6.3V T/HPolymer560µF±20%6.3VRadial, CanRoHS
16SEPC100M16SEPC100MCAP ALUM POLY 100UF 20% 16V T/H Polymer100µF±20%16VRadial, CanRoHS
6SEPC560MW6SEPC560MWCAP ALUM POLY 560UF 20% 6.3V T/HPolymer560µF±20%6.3VRadial, CanRoHS
16SEPC220MD16SEPC220MDCAP ALUM POLY 220UF 20% 16V T/H Polymer220µF±20%16VRadial, CanRoHS
6SEPC1500M6SEPC1500MCAP ALUM POLY 1500UF 6.3V T/H Polymer1500µF±20%6.3VRadial, CanRoHS
2SEPC820MW+TSS2SEPC820MW+TSSCAP ALUM POLY 820UF 20% 2.5V T/HPolymer820µF±20%2.5VRadial, CanRoHS
4SEPC560MX+TSS4SEPC560MX+TSSCAP ALUM POLY 560UF 20% 4V T/H Polymer560µF±20%4VRadial, CanRoHS
2SEPC560M2SEPC560MCAP ALUM POLY 560UF 20% 2.5V T/HPolymer560µF±20%2.5VRadial, CanRoHS
16SEPC270M16SEPC270MCAP ALUM POLY 270UF 20% 16V T/H Polymer270µF±20%16VRadial, CanRoHS
2SEPC560MW+TSS2SEPC560MW+TSSCAP ALUM POLY 560UF 20% 2.5V T/HPolymer560µF±20%2.5VRadial, CanRoHS
2SEPC560MZ+TSS2SEPC560MZ+TSSCAP ALUM POLY 560UF 20% 2.5V T/HPolymer560µF±20%2.5VRadial, CanRoHS
2SEPC390M+TSS2SEPC390M+TSSCAP ALUM POLY 390UF 20% 2.5V T/HPolymer390µF±20%2.5VRadial, CanRoHS
16SEPC100MW+S16SEPC100MW+SCAP ALUM POLY 100UF 20% 16V T/H Polymer100µF±20%16VRadial, CanRoHS
4SEPC560MW+TSS4SEPC560MW+TSSCAP ALUM POLY 560UF 20% 4V T/H Polymer560µF±20%4VRadial, CanRoHS
6SEPC470MW+TSS6SEPC470MW+TSSCAP ALUM POLY 470UF 20% 6.3V T/HPolymer470µF±20%6.3VRadial, CanRoHS
2SEPC1000MX+S2SEPC1000MX+SCAP ALUM POLY 1000UF 2.5V T/H Polymer1000µF±20%2.5VRadial, CanRoHS
6SEPC560MX+TSS6SEPC560MX+TSSCAP ALUM POLY 560UF 20% 6.3V T/HPolymer560µF±20%6.3VRadial, CanRoHS
2SEPC820MX+TSS2SEPC820MX+TSSCAP ALUM POLY 820UF 20% 2.5V T/HPolymer820µF±20%2.5VRadial, CanRoHS
16SEPC270M+TSS16SEPC270M+TSSCAP ALUM POLY 270UF 20% 16V T/H Polymer270µF±20%16VRadial, CanRoHS
16SEPC180M+TSS16SEPC180M+TSSCAP ALUM POLY 180UF 20% 16V T/H Polymer180µF±20%16VRadial, CanRoHS
6SEPC220M+TSS6SEPC220M+TSSCAP ALUM POLY 220UF 20% 6.3V T/HPolymer220µF±20%6.3VRadial, CanRoHS
6SEPC470M+TS6SEPC470M+TSCAP ALUM POLY 470UF 20% 6.3V T/HPolymer470µF±20%6.3VRadial, CanRoHS
16SEPC470M+T16SEPC470M+TCAP ALUM POLY 470UF 20% 16V T/H Polymer470µF±20%16VRadial, CanRoHS
16SEPC100MW16SEPC100MWCAP ALUM POLY 100UF 20% 16V T/H Polymer100µF±20%16VRadial, CanRoHS
6SEPC1000MD6SEPC1000MDCAP ALUM POLY 1000UF 20% 6.3V THPolymer1000µF±20%6.3VRadial, CanRoHS
2SEPC820MW2SEPC820MWCAP ALUM POLY 820UF 20% 2.5V T/HPolymer820µF±20%2.5VRadial, CanRoHS
6SEPC470MX6SEPC470MXCAP ALUM POLY 470UF 20% 6.3V T/HPolymer470µF±20%6.3VRadial, CanRoHS
4SEPC560M4SEPC560MCAP ALUM POLY 560UF 20% 4V T/H Polymer560µF±20%4VRadial, CanRoHS
4SEPC680M4SEPC680MCAP ALUM POLY 680UF 20% 4V T/H Polymer680µF±20%4VRadial, CanRoHS
10SEPC270MD10SEPC270MDCAP ALUM POLY 270UF 20% 10V T/H Polymer270µF±20%10VRadial, CanRoHS
6SEPC220M6SEPC220MCAP ALUM POLY 220UF 20% 6.3V T/HPolymer220µF±20%6.3VRadial, CanRoHS
6SEPC680M6SEPC680MCAP ALUM POLY 680UF 20% 6.3V T/HPolymer680µF±20%6.3VRadial, CanRoHS
2SEPC560MW2SEPC560MWCAP ALUM POLY 560UF 20% 2.5V T/HPolymer560µF±20%2.5VRadial, CanRoHS
2SEPC820MD2SEPC820MDCAP ALUM POLY 820UF 20% 2.5V T/HPolymer820µF±20%2.5VRadial, CanRoHS
4SEPC820M+T4SEPC820M+TCAP ALUM POLY 820UF 20% 4V T/H Polymer820µF±20%4VRadial, CanRoHS
2SEPC1000MX2SEPC1000MXCAP ALUM POLY 1000UF 2.5V T/H Polymer1000µF±20%2.5VRadial, CanRoHS
2SEPC820MX2SEPC820MXCAP ALUM POLY 820UF 20% 2.5V T/HPolymer820µF±20%2.5VRadial, CanRoHS
2SEPC560MX2SEPC560MXCAP ALUM POLY 560UF 20% 2.5V T/HPolymer560µF±20%2.5VRadial, CanRoHS
2SEPC390M2SEPC390MCAP ALUM POLY 390UF 20% 2.5V T/HPolymer390µF±20%2.5VRadial, CanRoHS
2SEPC100MZ2SEPC100MZCAP ALUM POLY 100UF 20% 2.5V T/HPolymer100µF±20%2.5VRadial, CanRoHS
2SEPC330MZ2SEPC330MZCAP ALUM POLY 330UF 20% 2.5V T/HPolymer330µF±20%2.5VRadial, CanRoHS
2SEPC560MZ2SEPC560MZCAP ALUM POLY 560UF 20% 2.5V T/HPolymer560µF±20%2.5VRadial, CanRoHS
2SEPC470MZ2SEPC470MZCAP ALUM POLY 470UF 20% 2.5V T/HPolymer470µF±20%2.5VRadial, CanRoHS
6SEPC470M6SEPC470MCAP ALUM POLY 470UF 20% 6.3V T/HPolymer470µF±20%6.3VRadial, CanRoHS
2R5SEPC820M2R5SEPC820MCAP ALUM POLY 820UF 20% 2.5V T/HPolymer820µF±20%2.5VRadial, CanRoHS
2SEPC2700M2SEPC2700MCAP ALUM POLY 2700UF 2.5V T/H Polymer2700µF±20%2.5VRadial, CanRoHS
2SEPC820MY+TSS2SEPC820MY+TSSCAP ALUM POLY 820UF 20% 2.5V T/HPolymer820µF±20%2.5VRadial, CanRoHS
6SEPC470MX+TSS6SEPC470MX+TSSCAP ALUM POLY 470UF 20% 6.3V T/HPolymer470µF±20%6.3VRadial, CanRoHS
4SEPC560M+TS4SEPC560M+TSCAP ALUM POLY 560UF 20% 4V T/H Polymer560µF±20%4VRadial, CanRoHS
6SEPC1500M+T6SEPC1500M+TCAP ALUM POLY 1500UF 6.3V T/H Polymer1500µF±20%6.3VRadial, CanRoHS
6SEPC680M+T6SEPC680M+TCAP ALUM POLY 680UF 20% 6.3V T/HPolymer680µF±20%6.3VRadial, CanRoHS
6SEPC470MW6SEPC470MWCAP ALUM POLY 470UF 20% 6.3V T/HPolymer470µF±20%6.3VRadial, CanRoHS
2SEPC820MY2SEPC820MYCAP ALUM POLY 820UF 20% 2.5V T/HPolymer820µF±20%2.5VRadial, CanRoHS
4SEPC560MX4SEPC560MXCAP ALUM POLY 560UF 20% 4V T/H Polymer560µF±20%4VRadial, CanRoHS
16SEPC180MX16SEPC180MXCAP ALUM POLY 180UF 20% 16V T/H Polymer180µF±20%16VRadial, CanRoHS
16SEPC180M16SEPC180MCAP ALUM POLY 180UF 20% 16V T/H Polymer180µF±20%16VRadial, CanRoHS
16SEPC150MD16SEPC150MDCAP ALUM POLY 150UF 20% 16V T/H Polymer150µF±20%16VRadial, CanRoHS
4SEPC820M4SEPC820MCAP ALUM POLY 820UF 20% 4V T/H Polymer820µF±20%4VRadial, CanRoHS
4SEPC560MW4SEPC560MWCAP ALUM POLY 560UF 20% 4V T/H Polymer560µF±20%4VRadial, CanRoHS
6SEPC560MX6SEPC560MXCAP ALUM POLY 560UF 20% 6.3V T/HPolymer560µF±20%6.3VRadial, CanRoHS

View in Parametric Search