USD
Print Print this page
 
Panasonic Electronic Components
OS-CON™, SEF Series
Panasonic Electronic Components
OS-CON™, SEK Series
 
Panasonic Electronic Components
OS-CON™, SEP Series
  • Images

OS-CON™, SEK Series

High Voltage, Radial Leaded, Aluminum Electrolytic Capacitors

Panasonic Electronic Components

The OS-CON™, SEK Series feature high voltage.

Specifications
  • Applications:General Purpose
  • Capacitance:22µF ~ 470µF
  • ESR (Equivalent Series Resistance):14mOhm ~ 35mOhm
  • Frequency Coupled to Ripple Current @ High Frequency:100kHz
  • Frequency Coupled to Ripple Current @ Low Frequency:120Hz
  • Lifetime @ Temp.:1000 Hrs @ 125°C
  • Mounting Type:Through Hole
  • Operating Temperature:-55°C ~ 125°C
  • Package / Case:Radial, Can
  • Ripple Current @ High Frequency:820mA ~ 1.59A
  • Ripple Current @ Low Frequency:41mA ~ 79.5mA
  • Tolerance:±20%
  • Type:Polymer
  • Voltage - Rated:25V ~ 50V
Parts

View in Parametric Search

25SEK270M25SEK270MCAP ALUM POLY 270UF 20% 25V T/H Polymer270µF±20%25VRadial, CanRoHS
50SEK120M50SEK120MCAP ALUM POLY 120UF 20% 50V T/H Polymer120µF±20%50VRadial, CanRoHS
50SEK22M50SEK22MCAP ALUM POLY 22UF 20% 50V T/H Polymer22µF±20%50VRadial, CanRoHS
35SEK47M35SEK47MCAP ALUM POLY 47UF 20% 35V T/H Polymer47µF±20%35VRadial, CanRoHS
25SEK470M25SEK470MCAP ALUM POLY 470UF 20% 25V T/H Polymer470µF±20%25VRadial, CanRoHS
35SEK330M35SEK330MCAP ALUM POLY 330UF 20% 35V T/H Polymer330µF±20%35VRadial, CanRoHS
25SEK82M25SEK82MCAP ALUM POLY 82UF 20% 25V T/H Polymer82µF±20%25VRadial, CanRoHS
25SEK120M25SEK120MCAP ALUM POLY 120UF 20% 25V T/H Polymer120µF±20%25VRadial, CanRoHS
35SEK180M35SEK180MCAP ALUM POLY 180UF 20% 35V T/H Polymer180µF±20%35VRadial, CanRoHS
50SEK68M50SEK68MCAP ALUM POLY 68UF 20% 50V T/H Polymer68µF±20%50VRadial, CanRoHS
35SEK82M35SEK82MCAP ALUM POLY 82UF 20% 35V T/H Polymer82µF±20%35VRadial, CanRoHS
50SEK33M50SEK33MCAP ALUM POLY 33UF 20% 50V T/H Polymer33µF±20%50VRadial, CanRoHS

View in Parametric Search