USD
Print Print this page
 
Maxim Integrated
Optical Network
MaxLinear, Inc.
Optical Network
 
Microchip Technology
Optical Network
  • Images

Optical Network

Exar's Timing Solution for Optical Network Applications

MaxLinear, Inc.

EXAR has highly integrated multi-channel SONET/SDH framer products with on chip high speed multi-channel SERDES functions, a range of SONET/SDH framer and mapper products as well as several key, stand alone SONET/SDH CDR and Transceiver products. The higher levels of integration and superior jitter performance has benefited many successful SONET/SDH product deployments.

Datasheets:
Specifications
  • Differential - Input:Output:Yes/Yes
  • Frequency - Max:622.08MHz
  • Main Purpose:Ethernet, SONET/SDH
  • Mounting Type:Surface Mount
  • Number of Circuits:1
  • Operating Temperature:-40°C ~ 85°C
  • PLL:Yes
  • Voltage - Supply:3.135V ~ 3.465V
Parts

View in Parametric Search

XRT91L31IQ-FXRT91L31IQ-FIC TXRX SONET/SDH 8BIT 64QFP YesEthernet, SONET/SDHLVCMOS, LVPECL, LVTTLLVCMOS, LVPECL, LVTTL64-FQFPRoHS
XRT91L33IG-FXRT91L33IG-FIC MULTIRATE CDR 20TSSOP YesEthernet, SONET/SDHLVDS, LVPECLLVDS, LVPECL20-TSSOP (0.173", 4.40mm Width)RoHS

View in Parametric Search