USD
Print Print this page
 
Texas Instruments
OPA615 Demonstration Board
Texas Instruments
OPA653 Evaluation Module
 
Texas Instruments
OPA659 Evaluation Module
  • Images

OPA653 Evaluation Module

OPA653EVM Evaluation Module using the OPA653 500MHz, Fixed Gain of +2V/V, JFET Input Amplifier

Texas Instruments

The OPA653EVM is an evaluation module for the DBR (8-lead VSON) package. The OPA653EVM is designed to quickly and easily demonstrate the functionality and versatility of the amplifier. The EVM is ready to connect to power, signal source, and test instruments using on-board connectors.

Datasheets:
Specifications
  • -3db Bandwidth:500MHz
  • Amplifier Type:J-FET
  • Board Type:Fully Populated
  • Channels per IC:1 - Single
  • Current - Output / Channel:70mA
  • Current - Supply (Main IC):32mA
  • Slew Rate:2675V/µs
  • Supplied Contents:Board(s)
  • Utilized IC / Part:OPA653
  • Voltage - Supply, Single/Dual (±):±3.5V ~ 6.5V
Parts