USD
Print Print this page
 
Weidmüller
Omnimate SU Series
Weidmüller
Omnimate SV Series
 
Weidmüller
Unimate BLA, SLA and SLAD Series
  • Images

Omnimate SV Series

Terminal Blocks

Weidmüller

Specifications
  • Color:Black
  • Contact Material:Copper Alloy
  • Contact Mating Finish:Tin
  • Current - IEC:41A
  • Current - UL:35A ~ 40.5A
  • Housing Material:Polyamide (PA), Nylon, Glass Filled
  • Ingress Protection:IP20
  • Material Flammability Rating:UL94 V-0
  • Number of Levels:1
  • Number of Positions:2 ~ 4
  • Pitch:0.300" (7.62mm)
  • Positions Per Level:2 ~ 4
  • Voltage - IEC:1kV
  • Voltage - UL:300V ~ 600V
Parts

View in Parametric Search

19307100001930710000TERM BLOCK HDR 2POS VERT 7.62MM Header, Blade Pins221RoHS
19313800001931380000TERM BLOCK HDR 3POS 90DEG 7.62MMHeader, Blade Pins331RoHS
10608300001060830000TERM BLOCK PLUG 2POS STR 7.62MM Plug, Blade Pins221RoHS
10608400001060840000TERM BLOCK PLUG 3POS STR 7.62MM Plug, Blade Pins331RoHS
10608500001060850000TERM BLOCK PLUG 4POS STR 7.62MM Plug, Blade Pins441RoHS

View in Parametric Search

Associated Product
Weidmüller 1930050000
Category: Interconnect, Wire-Connectors, Interconnects-Terminal Blocks-Headers, Plugs, Sockets
Weidmüller 1936450000
Category: Interconnect, Wire-Connectors, Interconnects-Terminal Blocks-Accessories