Print Print this page
 
TE Connectivity Deutsch ICT Connectors
Timer Connector System
Weidmüller
Omnimate RSV Series
 
Würth Elektronik
WR-MPC4 Series

Omnimate RSV Series

0.197" (5.00mm) Pitch, Rectangular Connector Housings

Weidmüller

The rectangular connector system RSV 1.6 in 5.00 mm pitch guarantees the highest proven contact reliability during strong vibration. To achieve the high density of connections required, the RSV 1.6 has been designed utilizing crimp technology. This connection technique permits the components to be pre-assembled in large batches. Thus, the crimpmate range saves space and combines safe contacts and swift installation.

Features
  • Locking latches ensure a secure connection of the socket block to the pin header
Specifications
  • Color:Gray
  • Contact Termination:Crimp
  • Mounting Type:Free Hanging (In-Line); Panel Mount
  • Note:Contacts Not Included
  • Number of Positions:4 ~ 36
  • Number of Rows:2 ~ 4
  • Pitch:0.197" (5.00mm)
  • Row Spacing:0.197" (5.00mm)
Parts

View in Parametric Search

14141000001414100000CONN PLUG HSG 6POS 5.00MM PlugMale Pin60.197" (5.00mm)RoHS
14131000001413100000CONN PLUG HSG 4POS 5.00MM PlugMale Pin40.197" (5.00mm)RoHS
14161000001416100000CONN PLUG HSG 12POS 5.00MM PlugMale Pin120.197" (5.00mm)RoHS
14151000001415100000CONN PLUG HSG 9POS 5.00MM PlugMale Pin90.197" (5.00mm)RoHS
14171000001417100000CONN PLUG HSG 18POS 5.00MM PlugMale Pin180.197" (5.00mm)RoHS
14181000001418100000CONN PLUG HSG 24POS 5.00MM PlugMale Pin240.197" (5.00mm)RoHS
14191000001419100000CONN PLUG HSG 36POS 5.00MM PlugMale Pin360.197" (5.00mm)RoHS
14130000001413000000CONN RCPT HSG 4POS 5.00MM ReceptacleFemale Socket40.197" (5.00mm)RoHS
14150000001415000000CONN RCPT HSG 9POS 5.00MM ReceptacleFemale Socket90.197" (5.00mm)RoHS
14180000001418000000CONN RCPT HSG 24POS 5.00MM ReceptacleFemale Socket240.197" (5.00mm)RoHS
14190000001419000000CONN RCPT HSG 36POS 5.00MM ReceptacleFemale Socket360.197" (5.00mm)RoHS
14160000001416000000CONN RCPT HSG 12POS 5.00MM ReceptacleFemale Socket120.197" (5.00mm)RoHS
14170000001417000000CONN RCPT HSG 18POS 5.00MM ReceptacleFemale Socket180.197" (5.00mm)RoHS

View in Parametric Search

Associated Product
Category: Interconnect, Wire-Connectors, Interconnects-Rectangular Connectors-Accessories-Keys, Plugs
Weidmüller 1426900000
Category: Interconnect, Wire-Connectors, Interconnects-Contacts-Multi Purpose
Weidmüller 1563600000
Category: Interconnect, Wire-Connectors, Interconnects-Rectangular Connectors-Accessories-Backshells, Caps, Covers, Strain Reliefs
Category: Interconnect, Wire-Connectors, Interconnects-Rectangular Connectors-Accessories-Hardware