USD
Print Print this page
 
Weidmüller
Omnimate BV Series
Weidmüller
Omnimate BVF and Omnimate SV Series
 
Weidmüller
Omnimate S2C Series
  • Images

Omnimate BVF and Omnimate SV Series

OMNIMATE Power BV / SV 7.62HP Hybrid – for power, signals and EMC

Weidmüller

The hybrid motor connector can simultaneously connect power, signals and a pluggable EMC shield. This allows you to save space on the circuit board, on the outside of the housing and in the electrical cabinet. The self-locking one-handed interlock mechanism requires only one plugging step and thus speeds up installation and maintenance procedures. It is easy to handle and interlocks automatically.

Features
  • Safety
  • Unique integration
  • Component density
  • Screwless – push in
Specifications
  • Color:Black
  • Contact Material:Copper Alloy
  • Contact Mating Finish:Tin
  • Current - IEC:38A
  • Current - UL:33A
  • Features:Latch Lock
  • Housing Material:Polyamide (PA), Nylon, Glass Filled
  • Ingress Protection:IP20
  • Insulation Height:0.958" (24.33mm)
  • Material Flammability Rating:UL94 V-0
  • Mounting Type:Free Hanging (In-Line)
  • Number of Levels:Hybrid
  • Number of Positions:6 ~ 9
  • Operating Temperature:-50°C ~ 125°C
  • Pitch:0.300" (7.62mm)
  • Plug Wire Entry:180°
  • Termination Style:Screwless - Leg Spring, Push-In Spring
  • Type:Plug, Female Sockets
  • Voltage - IEC:1kV
  • Voltage - UL:600V
  • Wire Gauge or Range - AWG:8-24 AWG
  • Wire Gauge or Range - mm²:0.5-10mm²
  • Wire Strip Length:12mm
Parts

View in Parametric Search

10816100001081610000TERM BLOCK PLUG 6POS STR 7.62MM Plug, Female Sockets66 (4 Power + 2 Signal)HybridRoHS
10816300001081630000TERM BLOCK PLUG 7POS STR 7.62MM Plug, Female Sockets77 (3 Power + 4 Signal)HybridRoHS
10821400001082140000TERM BLOCK PLUG 9POS STR 7.62MM Plug, Female Sockets99 (5 Power + 4 Signal)HybridRoHS
10811500001081150000TERM BLOCK PLUG 8POS STR 7.62MM Plug, Female Sockets88 (4 Power + 4 Signal)HybridRoHS

View in Parametric Search

Associated Product
Weidmüller 1936450000
Category: Interconnect, Wire-Connectors, Interconnects-Terminal Blocks-Accessories