USD
Print Print this page
 
Weidmüller
Omnimate BU Series
Weidmüller
Omnimate BV Series
 
Weidmüller
Omnimate BVF and Omnimate SV Series
Specifications
  • Color:Black
  • Contact Material:Copper Alloy
  • Contact Mating Finish:Tin
  • Current - IEC:41A ~ 57A
  • Current - UL:33A ~ 40.5A
  • Housing Material:Polyamide (PA), Nylon, Glass Filled
  • Ingress Protection:IP20
  • Material Flammability Rating:UL94 V-0
  • Mounting Type:Free Hanging (In-Line)
  • Number of Levels:1
  • Number of Positions:2 ~ 5
  • Operating Temperature:-50°C ~ 125°C
  • Pitch:0.300" (7.62mm)
  • Plug Wire Entry:180°
  • Positions Per Level:2 ~ 5
  • Voltage - IEC:1kV
  • Voltage - UL:600V
  • Wire Gauge or Range - AWG:8-24 AWG
  • Wire Gauge or Range - mm²:0.2-6mm² ~ 0.5-10mm²
  • Wire Strip Length:12mm
Parts

View in Parametric Search

19300500001930050000TERM BLOCK PLUG 2POS STR 7.62MM Plug, Blade Sockets221RoHS
10605500001060550000TERM BLOCK PLUG 2POS STR 7.62MM Plug, Blade Sockets221RoHS
10605000001060500000TERM BLOCK PLUG 2POS STR 7.62MM Plug, Blade Sockets221RoHS
10606300001060630000TERM BLOCK PLUG 2POS STR 7.62MM Plug, Blade Sockets221RoHS
10604500001060450000TERM BLOCK PLUG 3POS STR 7.62MM Plug, Blade Sockets331RoHS
10605800001060580000TERM BLOCK PLUG 3POS STR 7.62MM Plug, Blade Sockets331RoHS
10605200001060520000TERM BLOCK PLUG 4POS STR 7.62MM Plug, Blade Sockets441RoHS
10603900001060390000TERM BLOCK PLUG 2POS STR 7.62MM Plug, Blade Sockets221RoHS
10604400001060440000TERM BLOCK PLUG 2POS STR 7.62MM Plug, Blade Sockets221RoHS
10604000001060400000TERM BLOCK PLUG 3POS STR 7.62MM Plug, Blade Sockets331RoHS
10605700001060570000TERM BLOCK PLUG 3POS STR 7.62MM Plug, Blade Sockets331RoHS
10606500001060650000TERM BLOCK PLUG 3POS STR 7.62MM Plug, Blade Sockets331RoHS
10605100001060510000TERM BLOCK PLUG 3POS STR 7.62MM Plug, Blade Sockets331RoHS
10606400001060640000TERM BLOCK PLUG 3POS STR 7.62MM Plug, Blade Sockets331RoHS
10605900001060590000TERM BLOCK PLUG 4POS STR 7.62MM Plug, Blade Sockets441RoHS
10604700001060470000TERM BLOCK PLUG 4POS STR 7.62MM Plug, Blade Sockets441RoHS
10604100001060410000TERM BLOCK PLUG 4POS STR 7.62MM Plug, Blade Sockets441RoHS
10606700001060670000TERM BLOCK PLUG 4POS STR 7.62MM Plug, Blade Sockets441RoHS
11567100001156710000TERM BLOCK PLUG 2POS STR 7.62MM Plug, Female Sockets221RoHS
11567300001156730000TERM BLOCK PLUG 3POS STR 7.62MM Plug, Female Sockets331RoHS
11567200001156720000TERM BLOCK PLUG 3POS STR 7.62MM Plug, Female Sockets331RoHS
14301200001430120000PCB PLUG-IN CONNECTOR, FEMALE PLPlug, Female Sockets441RoHS
14301300001430130000PCB PLUG-IN CONNECTOR, FEMALE PLPlug, Female Sockets551RoHS

View in Parametric Search

Associated Product
Weidmüller 1930710000
Category: Interconnect, Wire-Connectors, Interconnects-Terminal Blocks-Headers, Plugs, Sockets
Weidmüller 1936450000
Category: Interconnect, Wire-Connectors, Interconnects-Terminal Blocks-Accessories