USD
Print Print this page
 
Weidmüller
Omnimate B2CF Series
Weidmüller
Omnimate B2L Series
 
Weidmüller
Omnimate BC Series

Omnimate B2L Series

Plug, Female Sockets, Free Hanging (In-Line), Terminal Blocks

Weidmüller

The Omnimate B2L Series two row female plugs with push in spring connection.

Features
  • Intuitive to use because the wire entry area and handling area are clearly separated
  • Integrated push-buttons for opening the terminal point
  • High component density because of low heights
Specifications
  • Contact Material:Copper Alloy
  • Contact Mating Finish:Tin
  • Current - IEC:10.3A
  • Current - UL:10A
  • Housing Material:Polybutylene Terephthalate (PBT)
  • Ingress Protection:IP20
  • Insulation Height:0.618" (15.70mm)
  • Material Flammability Rating:UL94 V-0
  • Mounting Type:Free Hanging (In-Line)
  • Number of Levels:2
  • Number of Positions:6 ~ 36
  • Operating Temperature:-50°C ~ 100°C
  • Pitch:0.138" (3.50mm)
  • Plug Wire Entry:180°
  • Positions Per Level:3 ~ 18
  • Termination Style:Screwless - Spring Cage, Tension Clamp
  • Type:Plug, Female Sockets
  • Voltage - IEC:200V ~ 250V
  • Voltage - UL:150V ~ 300V
  • Wire Gauge or Range - AWG:16-28 AWG
  • Wire Gauge or Range - mm²:0.2-1mm²
  • Wire Strip Length:7mm
Parts

View in Parametric Search

17276400001727640000TERM BLOCK PLUG 6POS STR 3.5MM Plug, Female Sockets632RoHS
17276600001727660000TERM BLOCK PLUG 10POS STR 3.5MM Plug, Female Sockets1052RoHS
17482200001748220000TERM BLOCK PLUG 16POS STR 3.5MM Plug, Female Sockets1682RoHS
17276500001727650000TERM BLOCK PLUG 8POS STR 3.5MM Plug, Female Sockets842RoHS
17276700001727670000TERM BLOCK PLUG 12POS STR 3.5MM Plug, Female Sockets1262RoHS
17482000001748200000TERM BLOCK PLUG 12POS STR 3.5MM Plug, Female Sockets1262RoHS
17276900001727690000TERM BLOCK PLUG 16POS STR 3.5MM Plug, Female Sockets1682RoHS
17481700001748170000TERM BLOCK PLUG 6POS STR 3.5MM Plug, Female Sockets632RoHS
17481800001748180000TERM BLOCK PLUG 8POS STR 3.5MM Plug, Female Sockets842RoHS
17480200001748020000TERM BLOCK PLUG 8POS STR 3.5MM Plug, Female Sockets842RoHS
17481900001748190000TERM BLOCK PLUG 10POS STR 3.5MM Plug, Female Sockets1052RoHS
17276800001727680000TERM BLOCK PLUG 14POS STR 3.5MM Plug, Female Sockets1472RoHS
17480800001748080000TERM BLOCK PLUG 20POS STR 3.5MM Plug, Female Sockets20102RoHS
17277000001727700000TERM BLOCK PLUG 18POS STR 3.5MM Plug, Female Sockets1892RoHS
17277100001727710000TERM BLOCK PLUG 20POS STR 3.5MM Plug, Female Sockets20102RoHS
17483200001748320000TERM BLOCK PLUG 36POS STR 3.5MM Plug, Female Sockets36182RoHS
17485600001748560000TERM BLOCK PLUG 20POS STR 3.5MM Plug, Female Sockets20102RoHS
17482400001748240000TERM BLOCK PLUG 20POS STR 3.5MM Plug, Female Sockets20102RoHS
17482800001748280000TERM BLOCK PLUG 28POS STR 3.5MM Plug, Female Sockets28142RoHS
17276000001727600000TERM BLOCK PLUG 14POS STR 3.5MM Plug, Female Sockets1472RoHS
17482600001748260000TERM BLOCK PLUG 24POS STR 3.5MM Plug, Female Sockets24122RoHS
17275800001727580000TERM BLOCK PLUG 10POS STR 3.5MM Plug, Female Sockets1052RoHS
17482100001748210000TERM BLOCK PLUG 14POS STR 3.5MM Plug, Female Sockets1472RoHS
17479300001747930000TERM BLOCK PLUG 22POS STR 3.5MM Plug, Female Sockets22112RoHS

View in Parametric Search

Associated Product
Weidmüller 1729640000
Category: Interconnect, Wire-Connectors, Interconnects-Terminal Blocks-Headers, Plugs, Sockets
Weidmüller 1936450000
Category: Interconnect, Wire-Connectors, Interconnects-Terminal Blocks-Accessories