Print Print this page
 
HellermannTyton
MOC Series
HellermannTyton
Omega Clip Ties
 
HellermannTyton
Outside Serrated Ties
  • Images

Omega Clip Ties

Omega Clip Cable Ties

HellermannTyton

Omega Clip Cable Ties provide the opportunity to attach a wire or hose to an existing bundle. Offering a full range of orientations, the wire/hose can be oriented in any direction in relation to the main harness. The omega clip design is ideally suited for easing the application process on the production floor by allowing for an easy one-step snap fit of the harness assembly to the wire or hose.

Features
  • Omega Clip can be turned 360 degrees allowing for orientation in any direction.
  • Design allows quick and easy installation by hand without the need for tools.
  • Multiple bundle diameters available for all different ranges of bundles.
Specifications
  • Color:Black
  • Material:Polyamide (PA66), Nylon 6/6
  • Mounting Type:Swivel Clip Mount
  • Tensile Strength:50 lbs (22.68 kg)
  • Wire/Cable Tie Type:Standard, Locking
Parts

View in Parametric Search

156-01337156-01337CBL TIE LOCKING BLACK 50LBS 6.1"Standard, Locking6"1.38" (35.00mm)0.185" (4.70mm)RoHS
156-01092156-01092CBL TIE LOCKING BLACK 50LBS Standard, Locking-0.55" (14.00mm)0.472" (12.00mm)
156-01093156-01093CBL TIE LOCKING BLACK 50LBS Standard, Locking-0.55" (14.00mm)0.472" (12.00mm)
156-01345156-01345CBL TIE LOCKING BLACK 50LBS Standard, Locking-1.38" (35.00mm)0.185" (4.70mm)RoHS
156-01343156-01343CBL TIE LOCKING BLACK 50LBS 6.1"Standard, Locking6"1.38" (35.00mm)0.185" (4.70mm)RoHS
156-01339156-01339CBL TIE LOCKING BLACK 50LBS 6.1"Standard, Locking6"1.38" (35.00mm)0.185" (4.70mm)RoHS

View in Parametric Search