Print Print this page
 
Khadas
VIM3 Basic and PRO Single Board Computer (SBC) Boards
Olimex LTD
OLinuXino
 
Phoenix Contact
IP30-Rated Fanless Industrial Box PC (BPC)
  • Images

OLinuXino

Single Board Computers (SBCs)

Olimex LTD

Olimex's OLinuXino development boards are ready-to-use, easy to setup and suitable for embedded programming enthusiasts, Linux hobbyists, gadget fans, and professionals, as its low cost makes it a very good solution for application-oriented embedded systems. The main usage of this board is software-embedded development without needing perfect understanding of the hardware.

Product Description

The strong points of the OLinuXino include the processor speed, mobility of the board, and the low price. Customers have full access to the technical documentation of this board. The software is released under General Purpose License and the board is considered open-hardware.

Features
Applications:
  • 3D rep rap printer controller including G-code interpreter
  • Low cost PLC running open source PLC programming languages
  • Home automation
Specifications
  • Board Type:Single Board Computers (SBC)
  • Contents:Board(s)
  • Core Processor:ARM® Cortex®-A8
  • Interconnect System:UEXT
  • Mounting Type:Fixed
  • Platform:OLinuXino
  • Type:MPU
  • Utilized IC / Part:A13
Parts