USD
Print Print this page
 
Murata Power Solutions Inc.
Okami™ OKI-T/3-W-40 Series
Murata Power Solutions Inc.
Okami™ OKL-T/3-W12 Series
 
Murata Power Solutions Inc.
Okami™ OKR-T/3 Series
  • Images

Okami™ OKL-T/3-W12 Series

15W Programmable Output 3 Amp iLGA SMT PoLs

Murata Power Solutions Inc.

The OKL-T/3-W12 series are miniature non isolated point of load (PoL) DC to DC power converters for embedded applications. Featuring inspectable land grid array (iLGA) format, the OKL-T/3-W12 measures only 0.48 x 0.48 x 0.244 inches max. (12.2 x 12.2 x 6.2 mm max.).

Product Description

Murata Power Solutions non isolated, programmable output DOSA PoLs are designed to support a wide range of applications. Ideal for powering the most recent generation of FPGAs and DSPs, Okami modules are drop in replacements for other DOSA compliant parts and are a competitive alternative to discrete designs.

The wide input range is 4.5 to 14VDC. The maximum output current is 3 amps. Based on fixed frequency synchronous buck converter switching topology, the high power conversion efficient point of load (PoL) module features programmable output voltage and on/off control. These converters also include under voltage lock out (UVLO), output short circuit protection, and overcurrent protections. An optional sequence/tracking feature on OKL2-T/3-W12 models allows power sequencing of PoL’s. These units are certified to all standard UL/EN/ IEC 60950-1 safety certifications (2nd Edition) and RoHS-6 hazardous substance compliance.

Features
  • iLGA inspectable land grid array
  • Drives up to 200µF ceramic capacitive loads
  • Outstanding thermal derating performance
  • Short circuit and overcurrent protection
  • On/off control and power good signal
  • Certified to UL/EN/IEC 60950-1 safety, 2nd Edition
Specifications
  • Applications:ITE (Commercial)
  • Current - Output (Max):3A
  • Efficiency:93%
  • Features:Remote On/Off, OCP, OTP, SCP, UVLO
  • Mounting Type:Surface Mount
  • Number of Outputs:1
  • Operating Temperature:-40°C ~ 85°C
  • Package / Case:12-SMD Module
  • Power (Watts):15W
  • Size / Dimension:0.48" L x 0.48" W x 0.25" H (12.2mm x 12.2mm x 6.4mm)
  • Type:Non-Isolated PoL Module
  • Voltage - Input (Max):14V
  • Voltage - Input (Min):4.5V
  • Voltage - Output 1:0.591 ~ 5.5V
Parts

View in Parametric Search

OKL-T/3-W12N-COKL-T/3-W12N-CDC DC CONVERTER 0.591-5.5V 15W Non-Isolated PoL Module14.5V14V12-SMD ModuleRoHS
OKL-T/3-W12P-COKL-T/3-W12P-CDC DC CONVERTER 0.591-5.5V 15W Non-Isolated PoL Module14.5V14V12-SMD ModuleRoHS

View in Parametric Search