USD
Print Print this page
 
ODU
ODU MINI-SNAP® K Series
ODU
ODU MINI-SNAP® L Series
 
Omnetics
Micro® 360 Series
Product Description

Whether used for transmitting power, signals, data or other media, this circular connector in its robust metal connector plug housing impresses customers with its exceptional quality, high reliability and ideal handling characteristics.

The Push-Pull principle reliably ensures that the connector will not come loose during application in practice: Once plugged in, the ODU MINI-SNAP® locks itself into the receptacle automatically. It cannot be separated by pulling on the cable. Instead, the connector can easily be separated from the receptacle by pulling on the outer housing.

The ODU MINI-SNAP® is available in a wide range of sizes and models. In addition, you can choose between three base coatings.

Features
  • Quick and easy mating and demating
  • Blind mating and demating in difficult-to-reach places
  • Low space requirements on the receptacles
  • Definite and secure locking conditions
  • High connector density
  • Low power requirement
  • Suitable for use with robots
  • Easy cleaning of the connector plug housing possible
  • Keying over pin and groove
  • 2 – 40 contacts/mixed inserts
  • IP 50 and IP 68 available
  • 5,000 mating cycles
Applications:
  • Medical
  • Industrial
  • Test and measurement
  • Military and security
  • Energy
  • eMobility
Specifications
  • Applications:Industrial, Medical, Military, Testing Equipment & Measurement
  • Color:Silver
  • Contact Finish - Mating:Gold
  • Contact Material:Brass
  • Fastening Type:Push-Pull
  • Insert Material:Polyetheretherketone (PEEK)
  • Number of Positions:2 ~ 16
  • Operating Temperature:-40°C ~ 120°C
  • Orientation:0
  • Shell Finish:Chrome over Nickel
  • Shell Material:Brass
  • Shell Size - Insert:0 ~ 1
Parts

View in Parametric Search

S1CL0C-P02MCC0-2500S1CL0C-P02MCC0-2500CONN PLUG MALE 2P GOLD SLDR CUP Plug, Male Pins2C-RoHS
S2CL0C-P02MCC0-3000S2CL0C-P02MCC0-3000CONN PLUG MALE 2P GOLD SLDR CUP Plug, Male Pins2C-RoHS
S1CL0C-P03MCC0-3000S1CL0C-P03MCC0-3000CONN PLUG MALE 3P GOLD SLDR CUP Plug, Male Pins3C-RoHS
S2CL0C-P03MCC0-3000S2CL0C-P03MCC0-3000CONN PLUG MALE 3P GOLD SLDR CUP Plug, Male Pins3C-RoHS
S1CL0C-P04MCC0-3000S1CL0C-P04MCC0-3000CONN PLUG MALE 4P GOLD SLDR CUP Plug, Male Pins4C-RoHS
S1CL0C-P04MCC0-2500S1CL0C-P04MCC0-2500CONN PLUG MALE 4P GOLD SLDR CUP Plug, Male Pins4C-RoHS
S2CL0C-P04MCC0-3000S2CL0C-P04MCC0-3000CONN PLUG MALE 4P GOLD SLDR CUP Plug, Male Pins4C-RoHS
S2CL0C-P04MCC0-2500S2CL0C-P04MCC0-2500CONN PLUG MALE 4P GOLD SLDR CUP Plug, Male Pins4C-RoHS
S10L0C-P03MJG0-5200S10L0C-P03MJG0-5200CONN PLUG MALE 3P GOLD SLDR CUP Plug, Male Pins30-RoHS
S20L0C-P03MJG0-520SS20L0C-P03MJG0-520SCONN PLUG MALE 3P GOLD SLDR CUP Plug, Male Pins30-RoHS
S10L0C-P05MFG0-5200S10L0C-P05MFG0-5200CONN PLUG MALE 5P GOLD SLDR CUP Plug, Male Pins50-RoHS
S20L0C-P05MFG0-520SS20L0C-P05MFG0-520SCONN PLUG MALE 5P GOLD SLDR CUP Plug, Male Pins50-RoHS
S10L0C-P05MFG0-4200S10L0C-P05MFG0-4200CONN PLUG MALE 5P GOLD SLDR CUP Plug, Male Pins50-RoHS
S20L0C-P05MFG0-420SS20L0C-P05MFG0-420SCONN PLUG MALE 5P GOLD SLDR CUP Plug, Male Pins50-RoHS
S21L0C-P03MPH0-520SS21L0C-P03MPH0-520SCONN PLUG MALE 3P GOLD SLDR CUP Plug, Male Pins31-RoHS
S11L0C-P03MPH0-5200S11L0C-P03MPH0-5200CONN PLUG MALE 3P GOLD SLDR CUP Plug, Male Pins31-RoHS
S11L0C-P03MPH0-6200S11L0C-P03MPH0-6200CONN PLUG MALE 3P GOLD SLDR CUP Plug, Male Pins31-RoHS
S10L0C-P07MCC0-5200S10L0C-P07MCC0-5200CONN PLUG MALE 7P GOLD SLDR CUP Plug, Male Pins70-RoHS
S20L0C-P07MCC0-420SS20L0C-P07MCC0-420SCONN PLUG MALE 7P GOLD SLDR CUP Plug, Male Pins70-RoHS
S20L0C-P07MCC0-520SS20L0C-P07MCC0-520SCONN PLUG MALE 7P GOLD SLDR CUP Plug, Male Pins70-RoHS
S10L0C-P07MCC0-4200S10L0C-P07MCC0-4200CONN PLUG MALE 7P GOLD SLDR CUP Plug, Male Pins70-RoHS
S21L0C-P05MJG0-520SS21L0C-P05MJG0-520SCONN PLUG MALE 5P GOLD SLDR CUP Plug, Male Pins51-RoHS
S21L0C-P05MJG0-620SS21L0C-P05MJG0-620SCONN PLUG MALE 5P GOLD SLDR CUP Plug, Male Pins51-RoHS
S20L0C-P10MCC9-420SS20L0C-P10MCC9-420SCONN PLUG MALE 10P GOLD SLDR CUPPlug, Male Pins100-RoHS
S10L0C-P10MCC9-5200S10L0C-P10MCC9-5200CONN PLUG MALE 10P GOLD SLDR CUPPlug, Male Pins100-RoHS
S20L0C-P10MCC9-520SS20L0C-P10MCC9-520SCONN PLUG MALE 10P GOLD SLDR CUPPlug, Male Pins100-RoHS
S11L0C-P07MFG0-5200S11L0C-P07MFG0-5200CONN PLUG MALE 7P GOLD SLDR CUP Plug, Male Pins71-RoHS
S21L0C-P07MFG0-620SS21L0C-P07MFG0-620SCONN PLUG MALE 7P GOLD SLDR CUP Plug, Male Pins71-RoHS
S11L0C-P07MFG0-6200S11L0C-P07MFG0-6200CONN PLUG MALE 7P GOLD SLDR CUP Plug, Male Pins71-RoHS
S21L0C-P08MFG0-520SS21L0C-P08MFG0-520SCONN PLUG MALE 8P GOLD SLDR CUP Plug, Male Pins81-RoHS
S11L0C-P08MFG0-5200S11L0C-P08MFG0-5200CONN PLUG MALE 8P GOLD SLDR CUP Plug, Male Pins81-RoHS
S11L0C-P08MFG0-6200S11L0C-P08MFG0-6200CONN PLUG MALE 8P GOLD SLDR CUP Plug, Male Pins81-RoHS
S21L0C-P08MFG0-620SS21L0C-P08MFG0-620SCONN PLUG MALE 8P GOLD SLDR CUP Plug, Male Pins81-RoHS
S21L0C-P16MCC0-520SS21L0C-P16MCC0-520SCONN PLUG MALE 16P GOLD SLDR CUPPlug, Male Pins161-RoHS
S21L0C-P16MCC0-620SS21L0C-P16MCC0-620SCONN PLUG MALE 16P GOLD SLDR CUPPlug, Male Pins161-RoHS
S1CL0C-P02MCC0-3000S1CL0C-P02MCC0-3000CONN PLUG MALE 2P GOLD SLDR CUP Plug, Male Pins2C-RoHS
S2CL0C-P02MCC0-2500S2CL0C-P02MCC0-2500CONN PLUG MALE 2P GOLD SLDR CUP Plug, Male Pins2C-RoHS
S2CL0C-P03MCC0-2500S2CL0C-P03MCC0-2500CONN PLUG MALE 3P GOLD SLDR CUP Plug, Male Pins3C-RoHS
S1CL0C-P03MCC0-2500S1CL0C-P03MCC0-2500CONN PLUG MALE 3P GOLD SLDR CUP Plug, Male Pins3C-RoHS
S10L0C-P03MJG0-4200S10L0C-P03MJG0-4200CONN PLUG MALE 3P GOLD SLDR CUP Plug, Male Pins30-RoHS
S11L0C-P05MJG0-5200S11L0C-P05MJG0-5200CONN PLUG MALE 5P GOLD SLDR CUP Plug, Male Pins51-RoHS
S10L0C-P10MCC9-4200S10L0C-P10MCC9-4200CONN PLUG MALE 10P GOLD SLDR CUPPlug, Male Pins100-RoHS
S21L0C-P07MFG0-520SS21L0C-P07MFG0-520SCONN PLUG MALE 7P GOLD SLDR CUP Plug, Male Pins71-RoHS
S11L0C-P16MCC0-5200S11L0C-P16MCC0-5200CONN PLUG MALE 16P GOLD SLDR CUPPlug, Male Pins161-RoHS
S11L0C-P16MCC0-6200S11L0C-P16MCC0-6200CONN PLUG MALE 16P GOLD SLDR CUPPlug, Male Pins161-RoHS
S20L0C-P03MJG0-420SS20L0C-P03MJG0-420SCONN PLUG MALE 3P GOLD SLDR CUP Plug, Male Pins30-RoHS
S21L0C-P03MPH0-620SS21L0C-P03MPH0-620SCONN PLUG MALE 3P GOLD SLDR CUP Plug, Male Pins31-RoHS
S11L0C-P05MJG0-6200S11L0C-P05MJG0-6200CONN PLUG MALE 5P GOLD SLDR CUP Plug, Male Pins51-RoHS
G51L0C-P05LJG0-0000G51L0C-P05LJG0-0000CONN RCPT FMALE 5P GOLD SLDR CUPReceptacle, Female Sockets51-RoHS
GG0L0C-P07QC00-0000GG0L0C-P07QC00-0000CONN RCPT FMALE 7POS GOLD SOLDERReceptacle, Female Sockets70-RoHS
GFCL0C-P04QC00-0000GFCL0C-P04QC00-0000CONN RCPT FMALE 4POS GOLD SOLDERReceptacle, Female Sockets4C-RoHS
G1CL0C-P04LCC0-0000G1CL0C-P04LCC0-0000CONN RCPT FMALE 4P GOLD SLDR CUPReceptacle, Female Sockets4C-RoHS
G1CL0C-P02LCC0-0000G1CL0C-P02LCC0-0000CONN RCPT FMALE 2P GOLD SLDR CUPReceptacle, Female Sockets2C-RoHS
G1CL0C-P03LCC0-0000G1CL0C-P03LCC0-0000CONN RCPT FMALE 3P GOLD SLDR CUPReceptacle, Female Sockets3C-RoHS
G10L0C-P03LJG0-0000G10L0C-P03LJG0-0000CONN RCPT FMALE 3P GOLD SLDR CUPReceptacle, Female Sockets30-RoHS
K1CL0C-P02LCC0-2500K1CL0C-P02LCC0-2500CONN RCPT FMALE 2P GOLD SLDR CUPReceptacle, Female Sockets2C-RoHS
G11L0C-P03LPH0-0000G11L0C-P03LPH0-0000CONN RCPT FMALE 3P GOLD SLDR CUPReceptacle, Female Sockets31-RoHS
G50L0C-P03LJG0-0000G50L0C-P03LJG0-0000CONN RCPT FMALE 3P GOLD SLDR CUPReceptacle, Female Sockets30-RoHS
K1CL0C-P04LCC0-2500K1CL0C-P04LCC0-2500CONN RCPT FMALE 4P GOLD SLDR CUPReceptacle, Female Sockets4C-RoHS
K2CL0C-P04LCC0-2500K2CL0C-P04LCC0-2500CONN RCPT FMALE 4P GOLD SLDR CUPReceptacle, Female Sockets4C-RoHS
G5CL0C-P04LCC0-0000G5CL0C-P04LCC0-0000CONN RCPT FMALE 4P GOLD SLDR CUPReceptacle, Female Sockets4C-RoHS
G10L0C-P07LCC0-0000G10L0C-P07LCC0-0000CONN RCPT FMALE 7P GOLD SLDR CUPReceptacle, Female Sockets70-RoHS
G51L0C-P03LPH0-0000G51L0C-P03LPH0-0000CONN RCPT FMALE 3P GOLD SLDR CUPReceptacle, Female Sockets31-RoHS
G50L0C-P05LFG0-0000G50L0C-P05LFG0-0000CONN RCPT FMALE 5P GOLD SLDR CUPReceptacle, Female Sockets50-RoHS
G11L0C-P08LFG0-0000G11L0C-P08LFG0-0000CONN RCPT FMALE 8P GOLD SLDR CUPReceptacle, Female Sockets81-RoHS
K10L0C-P05LFG0-4200K10L0C-P05LFG0-4200CONN RCPT FMALE 5P GOLD SLDR CUPReceptacle, Female Sockets50-RoHS
G11L0C-P07LFG0-0000G11L0C-P07LFG0-0000CONN RCPT FMALE 7P GOLD SLDR CUPReceptacle, Female Sockets71-RoHS
K20L0C-P07LCC0-420SK20L0C-P07LCC0-420SCONN RCPT FMALE 7P GOLD SLDR CUPReceptacle, Female Sockets70-RoHS
K20L0C-P07LCC0-520SK20L0C-P07LCC0-520SCONN RCPT FMALE 7P GOLD SLDR CUPReceptacle, Female Sockets70-RoHS
K21L0C-P03LPH0-520SK21L0C-P03LPH0-520SCONN RCPT FMALE 3P GOLD SLDR CUPReceptacle, Female Sockets31-RoHS
K21L0C-P03LPH0-620SK21L0C-P03LPH0-620SCONN RCPT FMALE 3P GOLD SLDR CUPReceptacle, Female Sockets31-RoHS
G50L0C-P07LCC0-0000G50L0C-P07LCC0-0000CONN RCPT FMALE 7P GOLD SLDR CUPReceptacle, Female Sockets70-RoHS
G10L0C-P10LCC9-0000G10L0C-P10LCC9-0000CONN RCPT FMALE 10P SOLDER CUP Receptacle, Female Sockets100-RoHS
G50L0C-P10LCC9-0000G50L0C-P10LCC9-0000CONN RCPT FMALE 10P SOLDER CUP Receptacle, Female Sockets100-RoHS
G51L0C-P08LFG0-0000G51L0C-P08LFG0-0000CONN RCPT FMALE 8P GOLD SLDR CUPReceptacle, Female Sockets81-RoHS
GF0L0C-P03QJ00-0000GF0L0C-P03QJ00-0000CONN RCPT FMALE 3POS GOLD SOLDERReceptacle, Female Sockets30-RoHS
K10L0C-P10LCC9-5200K10L0C-P10LCC9-5200CONN RCPT FMALE 10P SOLDER CUP Receptacle, Female Sockets100-RoHS
K21L0C-P07LFG0-620SK21L0C-P07LFG0-620SCONN RCPT FMALE 7P GOLD SLDR CUPReceptacle, Female Sockets71-RoHS
G80L0C-P03LJG0-0000G80L0C-P03LJG0-0000CONN RCPT FMALE 3P GOLD SLDR CUPReceptacle, Female Sockets30-RoHS
GF0L0C-P05QF00-0000GF0L0C-P05QF00-0000CONN RCPT FMALE 5POS GOLD SOLDERReceptacle, Female Sockets50-RoHS
G80L0C-P05LFG0-0000G80L0C-P05LFG0-0000CONN RCPT FMALE 5P GOLD SLDR CUPReceptacle, Female Sockets50-RoHS
GG0L0C-P05QF00-0000GG0L0C-P05QF00-0000CONN RCPT FMALE 5POS GOLD SOLDERReceptacle, Female Sockets50-RoHS
GF0L0C-P07QC00-0000GF0L0C-P07QC00-0000CONN RCPT FMALE 7POS GOLD SOLDERReceptacle, Female Sockets70-RoHS
G80L0C-P07LCC0-0000G80L0C-P07LCC0-0000CONN RCPT FMALE 7P GOLD SLDR CUPReceptacle, Female Sockets70-RoHS
G81L0C-P05LJG0-0000G81L0C-P05LJG0-0000CONN RCPT FMALE 5P GOLD SLDR CUPReceptacle, Female Sockets51-RoHS
G51L0C-P16LCC0-0000G51L0C-P16LCC0-0000CONN RCPT FMALE 16P SOLDER CUP Receptacle, Female Sockets161-RoHS
GG1L0C-P05QJ00-0000GG1L0C-P05QJ00-0000CONN RCPT FMALE 5POS GOLD SOLDERReceptacle, Female Sockets51-RoHS
G81L0C-P07LFG0-0000G81L0C-P07LFG0-0000CONN RCPT FMALE 7P GOLD SLDR CUPReceptacle, Female Sockets71-RoHS
GF1L0C-P07QF00-0000GF1L0C-P07QF00-0000CONN RCPT FMALE 7POS GOLD SOLDERReceptacle, Female Sockets71-RoHS
G80L0C-P10LCC9-0000G80L0C-P10LCC9-0000CONN RCPT FMALE 10P SOLDER CUP Receptacle, Female Sockets100-RoHS
GF1L0C-P08QF00-0000GF1L0C-P08QF00-0000CONN RCPT FMALE 8POS GOLD SOLDERReceptacle, Female Sockets81-RoHS
GG1L0C-P07QF00-0000GG1L0C-P07QF00-0000CONN RCPT FMALE 7POS GOLD SOLDERReceptacle, Female Sockets71-RoHS
GG1L0C-P08QF00-0000GG1L0C-P08QF00-0000CONN RCPT FMALE 8POS GOLD SOLDERReceptacle, Female Sockets81-RoHS
GF1L0C-P10QC00-0000GF1L0C-P10QC00-0000CONN RCPT FMALE 10POS GOLD SLDR Receptacle, Female Sockets101-RoHS
GG1L0C-P10QC00-0000GG1L0C-P10QC00-0000CONN RCPT FMALE 10POS GOLD SLDR Receptacle, Female Sockets101-RoHS
G81L0C-P16LCC0-0000G81L0C-P16LCC0-0000CONN RCPT FMALE 16P SOLDER CUP Receptacle, Female Sockets161-RoHS
K1CL0C-P02LCC0-3000K1CL0C-P02LCC0-3000CONN RCPT FMALE 2P GOLD SLDR CUPReceptacle, Female Sockets2C-RoHS
K2CL0C-P02LCC0-2500K2CL0C-P02LCC0-2500CONN RCPT FMALE 2P GOLD SLDR CUPReceptacle, Female Sockets2C-RoHS
K2CL0C-P02LCC0-3000K2CL0C-P02LCC0-3000CONN RCPT FMALE 2P GOLD SLDR CUPReceptacle, Female Sockets2C-RoHS
G5CL0C-P02LCC0-0000G5CL0C-P02LCC0-0000CONN RCPT FMALE 2P GOLD SLDR CUPReceptacle, Female Sockets2C-RoHS
K1CL0C-P03LCC0-2500K1CL0C-P03LCC0-2500CONN RCPT FMALE 3P GOLD SLDR CUPReceptacle, Female Sockets3C-RoHS
K1CL0C-P03LCC0-3000K1CL0C-P03LCC0-3000CONN RCPT FMALE 3P GOLD SLDR CUPReceptacle, Female Sockets3C-RoHS
K2CL0C-P03LCC0-2500K2CL0C-P03LCC0-2500CONN RCPT FMALE 3P GOLD SLDR CUPReceptacle, Female Sockets3C-RoHS
K2CL0C-P03LCC0-3000K2CL0C-P03LCC0-3000CONN RCPT FMALE 3P GOLD SLDR CUPReceptacle, Female Sockets3C-RoHS
G5CL0C-P03LCC0-0000G5CL0C-P03LCC0-0000CONN RCPT FMALE 3P GOLD SLDR CUPReceptacle, Female Sockets3C-RoHS
K1CL0C-P04LCC0-3000K1CL0C-P04LCC0-3000CONN RCPT FMALE 4P GOLD SLDR CUPReceptacle, Female Sockets4C-RoHS
K2CL0C-P04LCC0-3000K2CL0C-P04LCC0-3000CONN RCPT FMALE 4P GOLD SLDR CUPReceptacle, Female Sockets4C-RoHS
K10L0C-P03LJG0-4200K10L0C-P03LJG0-4200CONN RCPT FMALE 3P GOLD SLDR CUPReceptacle, Female Sockets30-RoHS
K10L0C-P03LJG0-5200K10L0C-P03LJG0-5200CONN RCPT FMALE 3P GOLD SLDR CUPReceptacle, Female Sockets30-RoHS
K20L0C-P03LJG0-420SK20L0C-P03LJG0-420SCONN RCPT FMALE 3P GOLD SLDR CUPReceptacle, Female Sockets30-RoHS
K20L0C-P03LJG0-520SK20L0C-P03LJG0-520SCONN RCPT FMALE 3P GOLD SLDR CUPReceptacle, Female Sockets30-RoHS
G11L0C-P05LJG0-0000G11L0C-P05LJG0-0000CONN RCPT FMALE 5P GOLD SLDR CUPReceptacle, Female Sockets51-RoHS
GFCL0C-P02QC00-0000GFCL0C-P02QC00-0000CONN RCPT FMALE 2POS GOLD SOLDERReceptacle, Female Sockets2C-RoHS
K10L0C-P05LFG0-5200K10L0C-P05LFG0-5200CONN RCPT FMALE 5P GOLD SLDR CUPReceptacle, Female Sockets50-RoHS
K20L0C-P05LFG0-520SK20L0C-P05LFG0-520SCONN RCPT FMALE 5P GOLD SLDR CUPReceptacle, Female Sockets50-RoHS
K20L0C-P05LFG0-420SK20L0C-P05LFG0-420SCONN RCPT FMALE 5P GOLD SLDR CUPReceptacle, Female Sockets50-RoHS
K10L0C-P07LCC0-4200K10L0C-P07LCC0-4200CONN RCPT FMALE 7P GOLD SLDR CUPReceptacle, Female Sockets70-RoHS
K10L0C-P07LCC0-5200K10L0C-P07LCC0-5200CONN RCPT FMALE 7P GOLD SLDR CUPReceptacle, Female Sockets70-RoHS
K11L0C-P03LPH0-5200K11L0C-P03LPH0-5200CONN RCPT FMALE 3P GOLD SLDR CUPReceptacle, Female Sockets31-RoHS
K11L0C-P03LPH0-6200K11L0C-P03LPH0-6200CONN RCPT FMALE 3P GOLD SLDR CUPReceptacle, Female Sockets31-RoHS
G51L0C-P07LFG0-0000G51L0C-P07LFG0-0000CONN RCPT FMALE 7P GOLD SLDR CUPReceptacle, Female Sockets71-RoHS
GFCL0C-P03QC00-0000GFCL0C-P03QC00-0000CONN RCPT FMALE 3POS GOLD SOLDERReceptacle, Female Sockets3C-RoHS
K11L0C-P05LJG0-6200K11L0C-P05LJG0-6200CONN RCPT FMALE 5P GOLD SLDR CUPReceptacle, Female Sockets51-RoHS
K21L0C-P05LJG0-520SK21L0C-P05LJG0-520SCONN RCPT FMALE 5P GOLD SLDR CUPReceptacle, Female Sockets51-RoHS
K21L0C-P05LJG0-620SK21L0C-P05LJG0-620SCONN RCPT FMALE 5P GOLD SLDR CUPReceptacle, Female Sockets51-RoHS
K11L0C-P05LJG0-5200K11L0C-P05LJG0-5200CONN RCPT FMALE 5P GOLD SLDR CUPReceptacle, Female Sockets51-RoHS
K10L0C-P10LCC9-4200K10L0C-P10LCC9-4200CONN RCPT FMALE 10P SOLDER CUP Receptacle, Female Sockets100-RoHS
K20L0C-P10LCC9-420SK20L0C-P10LCC9-420SCONN RCPT FMALE 10P SOLDER CUP Receptacle, Female Sockets100-RoHS
K20L0C-P10LCC9-520SK20L0C-P10LCC9-520SCONN RCPT FMALE 10P SOLDER CUP Receptacle, Female Sockets100-RoHS
GG0L0C-P03QJ00-0000GG0L0C-P03QJ00-0000CONN RCPT FMALE 3POS GOLD SOLDERReceptacle, Female Sockets30-RoHS
K11L0C-P07LFG0-5200K11L0C-P07LFG0-5200CONN RCPT FMALE 7P GOLD SLDR CUPReceptacle, Female Sockets71-RoHS
K11L0C-P07LFG0-6200K11L0C-P07LFG0-6200CONN RCPT FMALE 7P GOLD SLDR CUPReceptacle, Female Sockets71-RoHS
K21L0C-P07LFG0-520SK21L0C-P07LFG0-520SCONN RCPT FMALE 7P GOLD SLDR CUPReceptacle, Female Sockets71-RoHS
GF1L0C-P03QP00-0000GF1L0C-P03QP00-0000CONN RCPT FMALE 3POS GOLD SOLDERReceptacle, Female Sockets31-RoHS
K11L0C-P08LFG0-5200K11L0C-P08LFG0-5200CONN RCPT FMALE 8P GOLD SLDR CUPReceptacle, Female Sockets81-RoHS
K11L0C-P08LFG0-6200K11L0C-P08LFG0-6200CONN RCPT FMALE 8P GOLD SLDR CUPReceptacle, Female Sockets81-RoHS
K21L0C-P08LFG0-520SK21L0C-P08LFG0-520SCONN RCPT FMALE 8P GOLD SLDR CUPReceptacle, Female Sockets81-RoHS
K21L0C-P08LFG0-620SK21L0C-P08LFG0-620SCONN RCPT FMALE 8P GOLD SLDR CUPReceptacle, Female Sockets81-RoHS
G81L0C-P03LPH0-0000G81L0C-P03LPH0-0000CONN RCPT FMALE 3P GOLD SLDR CUPReceptacle, Female Sockets31-RoHS
GG1L0C-P03QP00-0000GG1L0C-P03QP00-0000CONN RCPT FMALE 3POS GOLD SOLDERReceptacle, Female Sockets31-RoHS
G11L0C-P16LCC0-0000G11L0C-P16LCC0-0000CONN RCPT FMALE 16P SOLDER CUP Receptacle, Female Sockets161-RoHS
GF1L0C-P05QJ00-0000GF1L0C-P05QJ00-0000CONN RCPT FMALE 5POS GOLD SOLDERReceptacle, Female Sockets51-RoHS
G81L0C-P08LFG0-0000G81L0C-P08LFG0-0000CONN RCPT FMALE 8P GOLD SLDR CUPReceptacle, Female Sockets81-RoHS
K11L0C-P16LCC0-5200K11L0C-P16LCC0-5200CONN RCPT FMALE 16P SOLDER CUP Receptacle, Female Sockets161-RoHS
K11L0C-P16LCC0-6200K11L0C-P16LCC0-6200CONN RCPT FMALE 16P SOLDER CUP Receptacle, Female Sockets161-RoHS
K21L0C-P16LCC0-520SK21L0C-P16LCC0-520SCONN RCPT FMALE 16P SOLDER CUP Receptacle, Female Sockets161-RoHS
K21L0C-P16LCC0-620SK21L0C-P16LCC0-620SCONN RCPT FMALE 16P SOLDER CUP Receptacle, Female Sockets161-RoHS
G10L0C-P05LFG0-0000G10L0C-P05LFG0-0000CONN RCPT FMALE 5P GOLD SLDR CUPReceptacle, Female Sockets50-RoHS

View in Parametric Search