USD
Print Print this page
 
NorComp Inc.
M8 Series
ODU
ODU MINI-MED® Series
 
Omnetics
Micro 360® and Nano 360® Series
Features
  • 1,000 plus mating cycles
  • IP 67 protection class when mated
  • Gold plated contacts with soldered connection
  • EtO serializable
  • DEHP -free
  • Breakaway function
Applications:
  • Medical
  • Industrial
  • Measurement and testing
Specifications
  • 1st Connector Mounting Type:Free Hanging (In-Line)
  • 1st Connector Number of Positions:2 ~ 6
  • 1st Connector Number of Positions Loaded:All
  • 2nd Connector Type:Wire Leads
  • Assembly Configuration:Standard
  • Cable Material:Polyvinyl Chloride (PVC)
  • Cable Type:Round
  • Color:White
  • Ingress Protection:IP67 - Dust Tight, Waterproof
  • Shielding:Unshielded
  • Usage:Industrial Environments
Parts

View in Parametric Search

C00-707-100-060-018C00-707-100-060-018CBL MALE TO WIRE LEAD 6P 16.4' PlugMale Pins6AllRoHS
C00-707-100-040-013C00-707-100-040-013CBL MALE TO WIRE LEAD 4POS 1.64'PlugMale Pins4AllRoHS
C00-707-100-050-013C00-707-100-050-013CBL MALE TO WIRE LEAD 5POS 1.64'PlugMale Pins5AllRoHS
C00-707-100-060-013C00-707-100-060-013CBL MALE TO WIRE LEAD 6POS 1.64'PlugMale Pins6AllRoHS
C00-707-100-020-018C00-707-100-020-018CBL MALE TO WIRE LEAD 2P 16.4' PlugMale Pins2AllRoHS
C00-707-100-030-018C00-707-100-030-018CBL MALE TO WIRE LEAD 3P 16.4' PlugMale Pins3AllRoHS
C00-707-100-040-018C00-707-100-040-018CBL MALE TO WIRE LEAD 4P 16.4' PlugMale Pins4AllRoHS
C00-707-100-050-018C00-707-100-050-018CBL MALE TO WIRE LEAD 5P 16.4' PlugMale Pins5AllRoHS
C00-707-100-030-013C00-707-100-030-013CBL MALE TO WIRE LEAD 3POS 1.64'PlugMale Pins3AllRoHS
C00-707-100-020-013C00-707-100-020-013CBL MALE TO WIRE LEAD 2POS 1.64'PlugMale Pins2AllRoHS
C00-707-100-060-019C00-707-100-060-019CBL FMALE TO WIRE LEAD 6P 1.64' ReceptacleFemale Sockets6AllRoHS
C00-707-100-020-019C00-707-100-020-019CBL FMALE TO WIRE LEAD 2P 1.64' ReceptacleFemale Sockets2AllRoHS
C00-707-100-040-019C00-707-100-040-019CBL FMALE TO WIRE LEAD 4P 1.64' ReceptacleFemale Sockets4AllRoHS
C00-707-100-040-024C00-707-100-040-024CBL FMALE TO WIRE LEAD 4P 16.4' ReceptacleFemale Sockets4AllRoHS
C00-707-100-060-024C00-707-100-060-024CBL FMALE TO WIRE LEAD 6P 16.4' ReceptacleFemale Sockets6AllRoHS
C00-707-100-030-019C00-707-100-030-019CBL FMALE TO WIRE LEAD 3P 1.64' ReceptacleFemale Sockets3AllRoHS
C00-707-100-050-019C00-707-100-050-019CBL FMALE TO WIRE LEAD 5P 1.64' ReceptacleFemale Sockets5AllRoHS
C00-707-100-020-024C00-707-100-020-024CBL FMALE TO WIRE LEAD 2P 16.4' ReceptacleFemale Sockets2AllRoHS
C00-707-100-030-024C00-707-100-030-024CBL FMALE TO WIRE LEAD 3P 16.4' ReceptacleFemale Sockets3AllRoHS
C00-707-100-050-024C00-707-100-050-024CBL FMALE TO WIRE LEAD 5P 16.4' ReceptacleFemale Sockets5AllRoHS

View in Parametric Search

Associated Product
ODU 756-199-402-000-000
Category: Interconnect, Wire-Connectors, Interconnects-Circular Connectors-Connectors