USD
Print Print this page
 
ODU
ODU AMC® Series
ODU
ODU MEDI-SNAP® Series
 
ODU
ODU MINI-MED® Series
Product Description

The ODU MEDI-SNAP® combines distinctive coding options with over 2,000 mating cycles. The efficient plastic connector is available both with user-friendly Push-Pull locking and the easy-to-release Break-Away function, which comes as a premolded plug & play solution. Its space-saving product design enables top performance even in the smallest available construction space. Further due to its plastic housing, this connector is up to 75° lighter than comparable metal products. The great diversity makes the ODU MEDI-SNAP® perfectly suited to your requirements in medical technology, industrial electronics as well as digital test and measurement technology.

Features
  • Space-saving product design
  • High chemical resistance
  • Fully sterilizable
  • Quick mating via push-pull locking
  • Easy to release break-away function
Applications:
  • Medical
  • Industrial
  • Digital test and measurement
Specifications
  • Applications:Industrial, Medical, Testing Equipment & Measurement
  • Color:Gray
  • Contact Finish - Mating:Gold
  • Contact Material:Brass
  • Fastening Type:Push-Pull
  • Ingress Protection:IP50 - Dust Protected
  • Insert Material:Polyetheretherketone (PEEK)
  • Number of Positions:3 ~ 14
  • Operating Temperature:-50°C ~ 120°C
  • Orientation:0
  • Shell Material:Polysulfone (PSU)
  • Shell Size - Insert:1
  • Shielding:Unshielded
  • Termination:Solder Cup
Parts

View in Parametric Search

S11M07-P10MCC0-5270S11M07-P10MCC0-5270CONN PLUG MALE 10POS GOLD SOLDERPlug, Male Pins101-RoHS
S21M07-P10MCC0-397SS21M07-P10MCC0-397SCONN PLUG MALE 10POS GOLD SOLDERPlug, Male Pins101-RoHS
S21M07-P10MCC0-527SS21M07-P10MCC0-527SCONN PLUG MALE 10POS GOLD SOLDERPlug, Male Pins101-RoHS
S11M07-P10MCC0-6570S11M07-P10MCC0-6570CONN PLUG MALE 10POS GOLD SOLDERPlug, Male Pins101-RoHS
S11M07-P10MCC0-3970S11M07-P10MCC0-3970CONN PLUG MALE 10POS GOLD SOLDERPlug, Male Pins101-RoHS
S21M07-P10MCC0-657SS21M07-P10MCC0-657SCONN PLUG MALE 10POS GOLD SOLDERPlug, Male Pins101-RoHS
S21M07-P12MCC9-657SS21M07-P12MCC9-657SCONN PLUG MALE 12POS GOLD SOLDERPlug, Male Pins121-RoHS
S11M07-P12MCC9-3970S11M07-P12MCC9-3970CONN PLUG MALE 12POS GOLD SOLDERPlug, Male Pins121-RoHS
S11M07-P12MCC9-5270S11M07-P12MCC9-5270CONN PLUG MALE 12POS GOLD SOLDERPlug, Male Pins121-RoHS
S11M07-P12MCC9-6570S11M07-P12MCC9-6570CONN PLUG MALE 12POS GOLD SOLDERPlug, Male Pins121-RoHS
S21M07-P12MCC9-527SS21M07-P12MCC9-527SCONN PLUG MALE 12POS GOLD SOLDERPlug, Male Pins121-RoHS
S21M07-P12MCC9-397SS21M07-P12MCC9-397SCONN PLUG MALE 12POS GOLD SOLDERPlug, Male Pins121-RoHS
S11M07-P14MCC0-6570S11M07-P14MCC0-6570CONN PLUG MALE 14POS GOLD SOLDERPlug, Male Pins141-RoHS
S11M07-P14MCC0-3970S11M07-P14MCC0-3970CONN PLUG MALE 14POS GOLD SOLDERPlug, Male Pins141-RoHS
S21M07-P14MCC0-527SS21M07-P14MCC0-527SCONN PLUG MALE 14POS GOLD SOLDERPlug, Male Pins141-RoHS
S21M07-P14MCC0-657SS21M07-P14MCC0-657SCONN PLUG MALE 14POS GOLD SOLDERPlug, Male Pins141-RoHS
S11M07-P14MCC0-5270S11M07-P14MCC0-5270CONN PLUG MALE 14POS GOLD SOLDERPlug, Male Pins141-RoHS
S21M07-P14MCC0-397SS21M07-P14MCC0-397SCONN PLUG MALE 14POS GOLD SOLDERPlug, Male Pins141-RoHS
S11M07-P03MPH9-5270S11M07-P03MPH9-5270CONN PLUG MALE 3POS GOLD SOLDER Plug, Male Pins31-RoHS
S21M07-P03MPH9-397SS21M07-P03MPH9-397SCONN PLUG MALE 3POS GOLD SOLDER Plug, Male Pins31-RoHS
S11M07-P03MPH9-3970S11M07-P03MPH9-3970CONN PLUG MALE 3POS GOLD SOLDER Plug, Male Pins31-RoHS
S21M07-P03MPH9-657SS21M07-P03MPH9-657SCONN PLUG MALE 3POS GOLD SOLDER Plug, Male Pins31-RoHS
S21M07-P03MPH9-527SS21M07-P03MPH9-527SCONN PLUG MALE 3POS GOLD SOLDER Plug, Male Pins31-RoHS
S11M07-P03MPH9-6570S11M07-P03MPH9-6570CONN PLUG MALE 3POS GOLD SOLDER Plug, Male Pins31-RoHS
S21M07-P04MJG0-657SS21M07-P04MJG0-657SCONN PLUG MALE 4POS GOLD SOLDER Plug, Male Pins41-RoHS
S11M07-P04MJG0-6570S11M07-P04MJG0-6570CONN PLUG MALE 4POS GOLD SOLDER Plug, Male Pins41-RoHS
S11M07-P04MJG0-3970S11M07-P04MJG0-3970CONN PLUG MALE 4POS GOLD SOLDER Plug, Male Pins41-RoHS
S21M07-P04MJG0-527SS21M07-P04MJG0-527SCONN PLUG MALE 4POS GOLD SOLDER Plug, Male Pins41-RoHS
S11M07-P04MJG0-5270S11M07-P04MJG0-5270CONN PLUG MALE 4POS GOLD SOLDER Plug, Male Pins41-RoHS
S21M07-P04MJG0-397SS21M07-P04MJG0-397SCONN PLUG MALE 4POS GOLD SOLDER Plug, Male Pins41-RoHS
S11M07-P05MJG0-5270S11M07-P05MJG0-5270CONN PLUG MALE 5POS GOLD SOLDER Plug, Male Pins51-RoHS
S21M07-P05MJG0-397SS21M07-P05MJG0-397SCONN PLUG MALE 5POS GOLD SOLDER Plug, Male Pins51-RoHS
S11M07-P05MJG0-3970S11M07-P05MJG0-3970CONN PLUG MALE 5POS GOLD SOLDER Plug, Male Pins51-RoHS
S21M07-P05MJG0-657SS21M07-P05MJG0-657SCONN PLUG MALE 5POS GOLD SOLDER Plug, Male Pins51-RoHS
S21M07-P05MJG0-527SS21M07-P05MJG0-527SCONN PLUG MALE 5POS GOLD SOLDER Plug, Male Pins51-RoHS
S11M07-P05MJG0-6570S11M07-P05MJG0-6570CONN PLUG MALE 5POS GOLD SOLDER Plug, Male Pins51-RoHS
S21M07-P08MFG0-397SS21M07-P08MFG0-397SCONN PLUG MALE 8POS GOLD SOLDER Plug, Male Pins81-RoHS
S21M07-P08MFG0-657SS21M07-P08MFG0-657SCONN PLUG MALE 8POS GOLD SOLDER Plug, Male Pins81-RoHS
S11M07-P08MFG0-5270S11M07-P08MFG0-5270CONN PLUG MALE 8POS GOLD SOLDER Plug, Male Pins81-RoHS
S11M07-P08MFG0-6570S11M07-P08MFG0-6570CONN PLUG MALE 8POS GOLD SOLDER Plug, Male Pins81-RoHS
S21M07-P08MFG0-527SS21M07-P08MFG0-527SCONN PLUG MALE 8POS GOLD SOLDER Plug, Male Pins81-RoHS
S11M07-P08MFG0-3970S11M07-P08MFG0-3970CONN PLUG MALE 8POS GOLD SOLDER Plug, Male Pins81-RoHS
S11M07-P09MCC0-6570S11M07-P09MCC0-6570CONN PLUG MALE 9POS GOLD SOLDER Plug, Male Pins91-RoHS
S21M07-P09MCC0-657SS21M07-P09MCC0-657SCONN PLUG MALE 9POS GOLD SOLDER Plug, Male Pins91-RoHS
S21M07-P09MCC0-397SS21M07-P09MCC0-397SCONN PLUG MALE 9POS GOLD SOLDER Plug, Male Pins91-RoHS
S11M07-P09MCC0-5270S11M07-P09MCC0-5270CONN PLUG MALE 9POS GOLD SOLDER Plug, Male Pins91-RoHS
S11M07-P09MCC0-3970S11M07-P09MCC0-3970CONN PLUG MALE 9POS GOLD SOLDER Plug, Male Pins91-RoHS
S21M07-P09MCC0-527SS21M07-P09MCC0-527SCONN PLUG MALE 9POS GOLD SOLDER Plug, Male Pins91-RoHS
K11M07-P10LCC0-3970K11M07-P10LCC0-3970CONN RCPT FMALE 10POS GOLD SOLDRReceptacle, Female Sockets101-RoHS
K11M07-P10LCC0-5270K11M07-P10LCC0-5270CONN RCPT FMALE 10POS GOLD SOLDRReceptacle, Female Sockets101-RoHS
K11M07-P10LCC0-6570K11M07-P10LCC0-6570CONN RCPT FMALE 10POS GOLD SOLDRReceptacle, Female Sockets101-RoHS
K21M07-P10LCC0-527SK21M07-P10LCC0-527SCONN RCPT FMALE 10POS GOLD SOLDRReceptacle, Female Sockets101-RoHS
K21M07-P10LCC0-657SK21M07-P10LCC0-657SCONN RCPT FMALE 10POS GOLD SOLDRReceptacle, Female Sockets101-RoHS
K21M07-P10LCC0-397SK21M07-P10LCC0-397SCONN RCPT FMALE 10POS GOLD SOLDRReceptacle, Female Sockets101-RoHS
G11M07-P10LCC0-0070G11M07-P10LCC0-0070CONN RCPT FMALE 10POS GOLD SOLDRReceptacle, Female Sockets101-RoHS
G51M07-P10LCC0-0070G51M07-P10LCC0-0070CONN RCPT FMALE 10POS GOLD SOLDRReceptacle, Female Sockets101-RoHS
G51M07-P12LCC9-0070G51M07-P12LCC9-0070CONN RCPT FMALE 12POS GOLD SOLDRReceptacle, Female Sockets121-RoHS
K11M07-P12LCC9-3970K11M07-P12LCC9-3970CONN RCPT FMALE 12POS GOLD SOLDRReceptacle, Female Sockets121-RoHS
K11M07-P12LCC9-5270K11M07-P12LCC9-5270CONN RCPT FMALE 12POS GOLD SOLDRReceptacle, Female Sockets121-RoHS
K21M07-P12LCC9-397SK21M07-P12LCC9-397SCONN RCPT FMALE 12POS GOLD SOLDRReceptacle, Female Sockets121-RoHS
K21M07-P12LCC9-657SK21M07-P12LCC9-657SCONN RCPT FMALE 12POS GOLD SOLDRReceptacle, Female Sockets121-RoHS
K11M07-P12LCC9-6570K11M07-P12LCC9-6570CONN RCPT FMALE 12POS GOLD SOLDRReceptacle, Female Sockets121-RoHS
K21M07-P12LCC9-527SK21M07-P12LCC9-527SCONN RCPT FMALE 12POS GOLD SOLDRReceptacle, Female Sockets121-RoHS
G11M07-P12LCC9-0070G11M07-P12LCC9-0070CONN RCPT FMALE 12POS GOLD SOLDRReceptacle, Female Sockets121-RoHS
G51M07-P14LCC0-0070G51M07-P14LCC0-0070CONN RCPT FMALE 14POS GOLD SOLDRReceptacle, Female Sockets141-RoHS
K11M07-P14LCC0-6570K11M07-P14LCC0-6570CONN RCPT FMALE 14POS GOLD SOLDRReceptacle, Female Sockets141-RoHS
K21M07-P14LCC0-397SK21M07-P14LCC0-397SCONN RCPT FMALE 14POS GOLD SOLDRReceptacle, Female Sockets141-RoHS
K21M07-P14LCC0-657SK21M07-P14LCC0-657SCONN RCPT FMALE 14POS GOLD SOLDRReceptacle, Female Sockets141-RoHS
K21M07-P14LCC0-527SK21M07-P14LCC0-527SCONN RCPT FMALE 14POS GOLD SOLDRReceptacle, Female Sockets141-RoHS
K11M07-P14LCC0-3970K11M07-P14LCC0-3970CONN RCPT FMALE 14POS GOLD SOLDRReceptacle, Female Sockets141-RoHS
K11M07-P14LCC0-5270K11M07-P14LCC0-5270CONN RCPT FMALE 14POS GOLD SOLDRReceptacle, Female Sockets141-RoHS
G11M07-P14LCC0-0070G11M07-P14LCC0-0070CONN RCPT FMALE 14POS GOLD SOLDRReceptacle, Female Sockets141-RoHS
G11M07-P03LPH9-0070G11M07-P03LPH9-0070CONN RCPT FMALE 3POS GOLD SOLDERReceptacle, Female Sockets31-RoHS
G51M07-P03LPH9-0070G51M07-P03LPH9-0070CONN RCPT FMALE 3POS GOLD SOLDERReceptacle, Female Sockets31-RoHS
K11M07-P03LPH9-3970K11M07-P03LPH9-3970CONN RCPT FMALE 3POS GOLD SOLDERReceptacle, Female Sockets31-RoHS
K21M07-P03LPH9-397SK21M07-P03LPH9-397SCONN RCPT FMALE 3POS GOLD SOLDERReceptacle, Female Sockets31-RoHS
K21M07-P03LPH9-527SK21M07-P03LPH9-527SCONN RCPT FMALE 3POS GOLD SOLDERReceptacle, Female Sockets31-RoHS
K11M07-P03LPH9-6570K11M07-P03LPH9-6570CONN RCPT FMALE 3POS GOLD SOLDERReceptacle, Female Sockets31-RoHS
K21M07-P03LPH9-657SK21M07-P03LPH9-657SCONN RCPT FMALE 3POS GOLD SOLDERReceptacle, Female Sockets31-RoHS
K11M07-P03LPH9-5270K11M07-P03LPH9-5270CONN RCPT FMALE 3POS GOLD SOLDERReceptacle, Female Sockets31-RoHS
G51M07-P04LJG0-0070G51M07-P04LJG0-0070CONN RCPT FMALE 4POS GOLD SOLDERReceptacle, Female Sockets41-RoHS
G11M07-P04LJG0-0070G11M07-P04LJG0-0070CONN RCPT FMALE 4POS GOLD SOLDERReceptacle, Female Sockets41-RoHS
K11M07-P04LJG0-3970K11M07-P04LJG0-3970CONN RCPT FMALE 4POS GOLD SOLDERReceptacle, Female Sockets41-RoHS
K21M07-P04LJG0-527SK21M07-P04LJG0-527SCONN RCPT FMALE 4POS GOLD SOLDERReceptacle, Female Sockets41-RoHS
K21M07-P04LJG0-657SK21M07-P04LJG0-657SCONN RCPT FMALE 4POS GOLD SOLDERReceptacle, Female Sockets41-RoHS
K11M07-P04LJG0-5270K11M07-P04LJG0-5270CONN RCPT FMALE 4POS GOLD SOLDERReceptacle, Female Sockets41-RoHS
K11M07-P04LJG0-6570K11M07-P04LJG0-6570CONN RCPT FMALE 4POS GOLD SOLDERReceptacle, Female Sockets41-RoHS
K21M07-P04LJG0-397SK21M07-P04LJG0-397SCONN RCPT FMALE 4POS GOLD SOLDERReceptacle, Female Sockets41-RoHS
G11M07-P05LJG0-0070G11M07-P05LJG0-0070CONN RCPT FMALE 5POS GOLD SOLDERReceptacle, Female Sockets51-RoHS
G51M07-P05LJG0-0070G51M07-P05LJG0-0070CONN RCPT FMALE 5POS GOLD SOLDERReceptacle, Female Sockets51-RoHS
K21M07-P05LJG0-527SK21M07-P05LJG0-527SCONN RCPT FMALE 5POS GOLD SOLDERReceptacle, Female Sockets51-RoHS
K11M07-P05LJG0-3970K11M07-P05LJG0-3970CONN RCPT FMALE 5POS GOLD SOLDERReceptacle, Female Sockets51-RoHS
K11M07-P05LJG0-5270K11M07-P05LJG0-5270CONN RCPT FMALE 5POS GOLD SOLDERReceptacle, Female Sockets51-RoHS
K21M07-P05LJG0-657SK21M07-P05LJG0-657SCONN RCPT FMALE 5POS GOLD SOLDERReceptacle, Female Sockets51-RoHS
K11M07-P05LJG0-6570K11M07-P05LJG0-6570CONN RCPT FMALE 5POS GOLD SOLDERReceptacle, Female Sockets51-RoHS
K21M07-P05LJG0-397SK21M07-P05LJG0-397SCONN RCPT FMALE 5POS GOLD SOLDERReceptacle, Female Sockets51-RoHS
G51M07-P08LFD0-0070G51M07-P08LFD0-0070CONN RCPT FMALE 8POS GOLD SOLDERReceptacle, Female Sockets81-RoHS
K21M07-P08LFG0-527SK21M07-P08LFG0-527SCONN RCPT FMALE 8POS GOLD SOLDERReceptacle, Female Sockets81-RoHS
K21M07-P08LFG0-657SK21M07-P08LFG0-657SCONN RCPT FMALE 8POS GOLD SOLDERReceptacle, Female Sockets81-RoHS
K11M07-P08LFG0-3970K11M07-P08LFG0-3970CONN RCPT FMALE 8POS GOLD SOLDERReceptacle, Female Sockets81-RoHS
K11M07-P08LFG0-6570K11M07-P08LFG0-6570CONN RCPT FMALE 8POS GOLD SOLDERReceptacle, Female Sockets81-RoHS
K21M07-P08LFG0-397SK21M07-P08LFG0-397SCONN RCPT FMALE 8POS GOLD SOLDERReceptacle, Female Sockets81-RoHS
K11M07-P08LFG0-5270K11M07-P08LFG0-5270CONN RCPT FMALE 8POS GOLD SOLDERReceptacle, Female Sockets81-RoHS
G11M07-P08LFD0-0070G11M07-P08LFD0-0070CONN RCPT FMALE 8POS GOLD SOLDERReceptacle, Female Sockets81-RoHS
G51M07-P09LCC0-0070G51M07-P09LCC0-0070CONN RCPT FMALE 9POS GOLD SOLDERReceptacle, Female Sockets91-RoHS
K11M07-P09LCC0-5270K11M07-P09LCC0-5270CONN RCPT FMALE 9POS GOLD SOLDERReceptacle, Female Sockets91-RoHS
K11M07-P09LCC0-6570K11M07-P09LCC0-6570CONN RCPT FMALE 9POS GOLD SOLDERReceptacle, Female Sockets91-RoHS
K21M07-P09LCC0-397SK21M07-P09LCC0-397SCONN RCPT FMALE 9POS GOLD SOLDERReceptacle, Female Sockets91-RoHS
K21M07-P09LCC0-527SK21M07-P09LCC0-527SCONN RCPT FMALE 9POS GOLD SOLDERReceptacle, Female Sockets91-RoHS
K21M07-P09LCC0-657SK21M07-P09LCC0-657SCONN RCPT FMALE 9POS GOLD SOLDERReceptacle, Female Sockets91-RoHS
K11M07-P09LCC0-3970K11M07-P09LCC0-3970CONN RCPT FMALE 9POS GOLD SOLDERReceptacle, Female Sockets91-RoHS
G11M07-P09LCC0-0070G11M07-P09LCC0-0070CONN RCPT FMALE 9POS GOLD SOLDERReceptacle, Female Sockets91-RoHS

View in Parametric Search