Print Print this page
 
TE Connectivity AMP Connectors
Cable Assemblies
TE Connectivity AMP Connectors
OCP Cables
 
TE Connectivity AMP Connectors
Solarlok Series
  • Images

OCP Cables

Power Feed Cable Assemblies

TE Connectivity AMP Connectors

TE Connectivity’s OCP bus bar clip and cable assemblies are designed to meet the OCP power distribution architecture standard to support Cubby Three-Bay Shelf for Open Rack V2 Architect. The OCP bus bar clip and cable assembly provide a simple yet customizable design that enables a standardized platform capable of efficiently distributing 120 A of power per UL and CSA criteria, which offers improved electrical performance.

Features
  • High conductivity copper alloy/bifurcated contact design provides current distribution capability of 120 A
  • Reduces the number of bus bars in a rack from three to one, saving costs and streamlining the power distribution architecture
  • Reliable, contact crimp connection helps eliminate power loss and is designed for hot pluggable applications, which minimizes unwanted system downtime
  • Contact designs allow for a greater angular misalignment between mating connectors and offers lower mating force
Specifications
  • Number of Lines:2
    Parts

    View in Parametric Search

    2311291-12311291-1CABLE CCJ CONN- FERRUL 2WR 3.31"CCJ Connector to Ferrule (2)20.28' (0.08m) 3.31"-RoHS
    2159443-12159443-1CABLE MBXLE PLUG-RCPT 2WIRE 6.1"MBXLE Plug to MBXLE Receptacle20.51' (0.16m) 6.10"-RoHS
    2159562-12159562-1CABLE MBXLE P-RECT WTB 2WR 6.69"MBXLE Plug to Rectangular WTB Connector20.56' (0.17m) 6.69"-RoHS

    View in Parametric Search